S54H08F883C
Description: TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14

Overview of S54H08F883C by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S54H08F883C by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S54H08F883C by Philips Semiconductors

S54H08F883C
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Logic IC Type
AND GATE
Max I(ol)
0.02 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
64 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. S54H08F883C
    Philips Semiconductors
    TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14
    VS

Alternate Parts for S54H08F883C

This table gives cross-reference parts and alternative options found for S54H08F883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54H08F883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U74ACT08L-P14-R AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd S54H08F883C vs U74ACT08L-P14-R
SNJ54S09FK AND Gate, S Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC S54H08F883C vs SNJ54S09FK
SN74S09NSRE4 AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC S54H08F883C vs SN74S09NSRE4
DM74ALS1008AM AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC S54H08F883C vs DM74ALS1008AM
5962G9651801Q9A AND Gate, AC Series, 4-Func, 2-Input, CMOS, DIE-14 Cobham PLC S54H08F883C vs 5962G9651801Q9A
54H08DMQB AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC S54H08F883C vs 54H08DMQB
SN74S09DRE4 AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC S54H08F883C vs SN74S09DRE4
5962G9651801V9A AND Gate, AC Series, 4-Func, 2-Input, CMOS, DIE-14 Cobham PLC S54H08F883C vs 5962G9651801V9A
MC74ACT08DR2 AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC S54H08F883C vs MC74ACT08DR2
U74ACT08L-D14-T AND Gate, ACT Series, 4-Func, 2-Input, CMOS, LEAD FREE, DIP-14 Unisonic Technologies Co Ltd S54H08F883C vs U74ACT08L-D14-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S54H08F883C by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S54H08F883C by Philips Semiconductors

Select Manufacturer
Which Manufacturer of S54H08F883C would you like to use for your alert(s)?
  • Please alert me when S54H08F883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S54H08F883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S54H08F883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S54H08F883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S54H08F883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S54H08F883C by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: