5962G9651801V9A
Description: AND Gate, AC Series, 4-Func, 2-Input, CMOS, DIE-14

Overview of 5962G9651801V9A by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for 5962G9651801V9A by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962G9651801V9A by Cobham PLC

5962G9651801V9A
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-XUUC-N14
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Total Dose
1M Rad(Si) V
Want to compare parts?
  1. 5962G9651801V9A
    Cobham PLC
    AND Gate, AC Series, 4-Func, 2-Input, CMOS, DIE-14
    VS

Alternate Parts for 5962G9651801V9A

This table gives cross-reference parts and alternative options found for 5962G9651801V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9651801V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U74ACT08L-P14-R AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 Unisonic Technologies Co Ltd 5962G9651801V9A vs U74ACT08L-P14-R
SNJ54S09FK AND Gate, S Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 5962G9651801V9A vs SNJ54S09FK
SN74S09NSRE4 AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC 5962G9651801V9A vs SN74S09NSRE4
S54H08F883C TTL/H/L SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14 Philips Semiconductors 5962G9651801V9A vs S54H08F883C
DM74ALS1008AM AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC 5962G9651801V9A vs DM74ALS1008AM
5962G9651801Q9A AND Gate, AC Series, 4-Func, 2-Input, CMOS, DIE-14 Cobham PLC 5962G9651801V9A vs 5962G9651801Q9A
54H08DMQB AND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 5962G9651801V9A vs 54H08DMQB
SN74S09DRE4 AND Gate, S Series, 4-Func, 2-Input, TTL, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC 5962G9651801V9A vs SN74S09DRE4
MC74ACT08DR2 AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC 5962G9651801V9A vs MC74ACT08DR2
U74ACT08L-D14-T AND Gate, ACT Series, 4-Func, 2-Input, CMOS, LEAD FREE, DIP-14 Unisonic Technologies Co Ltd 5962G9651801V9A vs U74ACT08L-D14-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962G9651801V9A by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962G9651801V9A by Cobham PLC

Select Manufacturer
Which Manufacturer of 5962G9651801V9A would you like to use for your alert(s)?
  • Please alert me when 5962G9651801V9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962G9651801V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962G9651801V9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962G9651801V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962G9651801V9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962G9651801V9A by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: