Part Details for S4055W by Loras Industries Inc
Overview of S4055W by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for S4055W
S4055W CAD Models
S4055W Part Data Attributes
|
S4055W
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
S4055W
Loras Industries Inc
Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 1 Element, TO-218X, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Part Package Code | TO-218 | |
Package Description | FLANGE MOUNT, R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 425 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 650 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 55000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S4055W
This table gives cross-reference parts and alternative options found for S4055W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4055W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, TO-218X, 3 PIN | Littelfuse Inc | S4055W vs S6055W |
S4055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | S4055W vs S4055W |
S2055M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218, TO-218, 3 PIN | Teccor | S4055W vs S2055M |
S6055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | S4055W vs S6055W |
S6055M | Silicon Controlled Rectifier, 55A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S4055W vs S6055M |
BTW69-600N | 55A, 600V, SCR | STMicroelectronics | S4055W vs BTW69-600N |
S2055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN | Teccor | S4055W vs S2055W |
S4055M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218, TO-218, 3 PIN | Teccor | S4055W vs S4055M |
S2055W | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218X, 3 PIN | Littelfuse Inc | S4055W vs S2055W |
CS218-55M | Silicon Controlled Rectifier, 55A I(T)RMS, 55000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | S4055W vs CS218-55M |