There are no models available for this part yet.
Overview of S29WS256P0SBFW000 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29WS256P0SBFW000 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S29WS256P0SBFW000
|
Avnet Americas | NOR Flash Parallel/Serial 1.8V 256Mbit 16M x 16bit 80ns 84-Pin FBGA Tray - Trays (Alt: S29WS256P0SBFW000) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 352 Partner Stock |
|
$20.5592 / $24.8700 | Buy Now | |
DISTI #
S29WS256P0SBFW000
|
Avnet Americas | NOR Flash Parallel/Serial 1.8V 256Mbit 16M x 16bit 80ns 84-Pin FBGA Tray - Trays (Alt: S29WS256P0SBFW000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1 Partner Stock |
|
RFQ | ||
Rochester Electronics | S29WS256P - 512/256/128 Mb (32/16/8 M x 16 bit), 1.8 V, Simultaneous Read/Write Flash RoHS: Compliant Status: Obsolete Min Qty: 1 | Call for Availability |
|
$7.2600 / $8.5500 | Buy Now |
CAD Models for S29WS256P0SBFW000 by Infineon Technologies AG
Part Data Attributes for S29WS256P0SBFW000 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
FBGA-84
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
80 ns
|
Additional Feature
|
SYNCHRONOUS BURST MODE OPERATION POSSIBLE
|
Boot Block
|
BOTTOM/TOP
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PBGA-B84
|
JESD-609 Code
|
e1
|
Length
|
11.6 mm
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
8,254
|
Number of Terminals
|
84
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Organization
|
16MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA84,10X12,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Page Size
|
8 words
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
1.8 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1 mm
|
Sector Size
|
16K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.08 mA
|
Supply Voltage-Max (Vsup)
|
1.95 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
8 mm
|
Alternate Parts for S29WS256P0SBFW000
This table gives cross-reference parts and alternative options found for S29WS256P0SBFW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS256P0SBFW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29WS256P0SBAW000 | Flash, 16MX16, 80ns, PBGA84, FBGA-84 | Spansion | S29WS256P0SBFW000 vs S29WS256P0SBAW000 |
S29WS256P0SBFW000 | Flash, 16MX16, 80ns, PBGA84, FBGA-84 | Cypress Semiconductor | S29WS256P0SBFW000 vs S29WS256P0SBFW000 |
S29WS256POSBAW000 | Flash, 16MX16, 9ns, PBGA84 | Spansion | S29WS256P0SBFW000 vs S29WS256POSBAW000 |
S29WS256POSBAW003 | Flash, 16MX16, 9ns, PBGA84 | Spansion | S29WS256P0SBFW000 vs S29WS256POSBAW003 |
S29WS256POSBAW002 | Flash, 16MX16, 9ns, PBGA84 | Cypress Semiconductor | S29WS256P0SBFW000 vs S29WS256POSBAW002 |
S29WS256P0SBAW000 | Flash, 16MX16, 80ns, PBGA84, FBGA-84 | Cypress Semiconductor | S29WS256P0SBFW000 vs S29WS256P0SBAW000 |
S29WS256POSBFW000 | Flash, 16MX16, 9ns, PBGA84 | Cypress Semiconductor | S29WS256P0SBFW000 vs S29WS256POSBFW000 |
S29WS256POSBAW003 | Flash, 16MX16, 9ns, PBGA84 | Cypress Semiconductor | S29WS256P0SBFW000 vs S29WS256POSBAW003 |
S29WS256POSBAW000 | Flash, 16MX16, 9ns, PBGA84 | Cypress Semiconductor | S29WS256P0SBFW000 vs S29WS256POSBAW000 |
S29WS256P0SBFW002 | Flash, 16MX16, 80ns, PBGA84, FBGA-84 | Cypress Semiconductor | S29WS256P0SBFW000 vs S29WS256P0SBFW002 |
Related Parts for S29WS256P0SBFW000
-
S29WS128P0PBFW000Flash Memories
-
S908EY8AE0CFJEMicrocontrollers
-
10AX115N3F45I2LGField Programmable Gate Arrays
-
INA148UAOperational Amplifiers
-
TPS62060DSGRSwitching Regulator or Controllers
-
TPS22959DNYRPeripheral Drivers
-
FF-SRS59352Other Analog ICs
-
XCF04SVO20C0936EEPROMs
-
STI33N60M2Power Field-Effect Transistors