S29WS256P0SBFW002
Description: Flash, 16MX16, 80ns, PBGA84, FBGA-84

Overview of S29WS256P0SBFW002 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29WS256P0SBFW002 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29WS256P0SBFW002 by Cypress Semiconductor

S29WS256P0SBFW002
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
FBGA-84
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION POSSIBLE
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B84
JESD-609 Code
e1
Length
11.6 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,254
Number of Terminals
84
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA84,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
16K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. S29WS256P0SBFW002
    Cypress Semiconductor
    Flash, 16MX16, 80ns, PBGA84, FBGA-84
    VS

Alternate Parts for S29WS256P0SBFW002

This table gives cross-reference parts and alternative options found for S29WS256P0SBFW002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS256P0SBFW002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29WS256POSBAW003 Flash, 16MX16, 9ns, PBGA84 Cypress Semiconductor S29WS256P0SBFW002 vs S29WS256POSBAW003
S29WS256P0SBAW002 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS256P0SBFW002 vs S29WS256P0SBAW002
S29WS256P0SBAW000 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS256P0SBFW002 vs S29WS256P0SBAW000
S29WS256P0SBFW003 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS256P0SBFW002 vs S29WS256P0SBFW003
S29WS256P0SBAW002 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS256P0SBFW002 vs S29WS256P0SBAW002
S29WS256P0SBFW003 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS256P0SBFW002 vs S29WS256P0SBFW003
S29WS256POSBAW003 Flash, 16MX16, 9ns, PBGA84 Spansion S29WS256P0SBFW002 vs S29WS256POSBAW003
S29WS256POSBAW000 Flash, 16MX16, 9ns, PBGA84 Cypress Semiconductor S29WS256P0SBFW002 vs S29WS256POSBAW000
S29WS256P0SBAW003 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Spansion S29WS256P0SBFW002 vs S29WS256P0SBAW003
S29WS256POSBAW002 Flash, 16MX16, 9ns, PBGA84 Spansion S29WS256P0SBFW002 vs S29WS256POSBAW002
Part Number Description Manufacturer Compare
S29WS256P0SBAW003 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS256P0SBFW002 vs S29WS256P0SBAW003
S29WS256P0SBAW000 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS256P0SBFW002 vs S29WS256P0SBAW000
S29WS256P0SBAW002 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS256P0SBFW002 vs S29WS256P0SBAW002
S29WS256P0SBFW002 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Infineon Technologies AG S29WS256P0SBFW002 vs S29WS256P0SBFW002
S29WS256P0SBFW000 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Infineon Technologies AG S29WS256P0SBFW002 vs S29WS256P0SBFW000
S29WS256P0SBFW003 Flash, 16MX16, 80ns, PBGA84, FBGA-84 Cypress Semiconductor S29WS256P0SBFW002 vs S29WS256P0SBFW003

Related Parts for S29WS256P0SBFW002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29WS256P0SBFW002 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29WS256P0SBFW002 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29WS256P0SBFW002 would you like to use for your alert(s)?
  • Please alert me when S29WS256P0SBFW002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29WS256P0SBFW002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29WS256P0SBFW002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29WS256P0SBFW002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29WS256P0SBFW002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29WS256P0SBFW002 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: