Memory
S29PL032J70BAI12
Description: Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48

Overview of S29PL032J70BAI12 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29PL032J70BAI12 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL032J70BAI12 by Spansion

S29PL032J70BAI12
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
8.15 X 6.15 MM, FBGA-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.15 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,62
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29PL032J70BAI12
    Spansion
    Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
    VS

Alternate Parts for S29PL032J70BAI12

This table gives cross-reference parts and alternative options found for S29PL032J70BAI12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL032J70BAI12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL032J70BAI121 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL032J70BAI12 vs S29PL032J70BAI121
S29PL032J70BFI121 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29PL032J70BAI12 vs S29PL032J70BFI121
S29PL032J70BAI123 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL032J70BAI12 vs S29PL032J70BAI123
S29PL032J70BFI12 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL032J70BAI12 vs S29PL032J70BFI12
S29PL032J70BAW12 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29PL032J70BAI12 vs S29PL032J70BAW12
S29PL032J70BAW121 Flash, 2MX16, 70ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J70BAI12 vs S29PL032J70BAW121
S29PL032J70BFI123 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29PL032J70BAI12 vs S29PL032J70BFI123
S29PL032J70BFW123 Flash, 2MX16, 70ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J70BAI12 vs S29PL032J70BFW123
S29PL032J70BFI120 Flash, 2MX16, 70ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J70BAI12 vs S29PL032J70BFI120
S29PL032J70BAI120 Flash, 2MX16, 70ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J70BAI12 vs S29PL032J70BAI120
Part Number Description Manufacturer Compare
S29JL032J70TFI320 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 Spansion S29PL032J70BAI12 vs S29JL032J70TFI320
E28F400B5-T80 512KX8 FLASH 5V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation S29PL032J70BAI12 vs E28F400B5-T80
CAT28LV65LI-25 8KX8 EEPROM 3V, 250ns, PDIP28, 0.600 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-011, DIP-28 onsemi S29PL032J70BAI12 vs CAT28LV65LI-25
AM29LV400T-150FI 512KX8 FLASH 3V PROM, 150ns, PDSO48, REVERSE, TSOP-48 AMD S29PL032J70BAI12 vs AM29LV400T-150FI
S29GL064N11TAIV70 Flash, 4MX16, 110ns, PDSO48, MO-142EC, TSOP-48 Spansion S29PL032J70BAI12 vs S29GL064N11TAIV70
28LV64A-F-30/SO 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 Microchip Technology Inc S29PL032J70BAI12 vs 28LV64A-F-30/SO
S29GL064N90TAI023 Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29PL032J70BAI12 vs S29GL064N90TAI023
TMS28F800ASB70BDCDE 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments S29PL032J70BAI12 vs TMS28F800ASB70BDCDE
CAT28F020L-12 256KX8 FLASH 12V PROM, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 onsemi S29PL032J70BAI12 vs CAT28F020L-12
AM29LV400B-90RSC 512KX8 FLASH 3V PROM, 90ns, PDSO44, SOP-44 AMD S29PL032J70BAI12 vs AM29LV400B-90RSC

Related Parts for S29PL032J70BAI12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL032J70BAI12 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL032J70BAI12 by Spansion

  • Please alert me when S29PL032J70BAI12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29PL032J70BAI12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL032J70BAI12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29PL032J70BAI12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL032J70BAI12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL032J70BAI12 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: