Part Details for CAT28F020L-12 by onsemi
Overview of CAT28F020L-12 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F020L-12
CAT28F020L-12 CAD Models
CAT28F020L-12 Part Data Attributes
|
CAT28F020L-12
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F020L-12
onsemi
256KX8 FLASH 12V PROM, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.03 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for CAT28F020L-12
This table gives cross-reference parts and alternative options found for CAT28F020L-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020L-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F020-120C3PI | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F020L-12 vs AM28F020-120C3PI |
AM28F020-120C3PEB | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F020L-12 vs AM28F020-120C3PEB |
MX28F2000PC-12 | Flash, 256KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | CAT28F020L-12 vs MX28F2000PC-12 |
AM28F020-120C4/BXA | Flash, 256KX8, 120ns, CDIP32, CERAMIC, DIP-32 | AMD | CAT28F020L-12 vs AM28F020-120C4/BXA |
AM28F020-120C4PI | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | AMD | CAT28F020L-12 vs AM28F020-120C4PI |
AM28F020A-120DI | Flash, 256KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | CAT28F020L-12 vs AM28F020A-120DI |
CAT28F020P-12 | Flash, 256KX8, 120ns, PDIP32, PLASTIC, DIP-32 | Rochester Electronics LLC | CAT28F020L-12 vs CAT28F020P-12 |
AM28F020-120DI | Flash, 256KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | CAT28F020L-12 vs AM28F020-120DI |
AM28F020-120/BXA | Flash, 256KX8, 120ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | CAT28F020L-12 vs AM28F020-120/BXA |
CAT28F020LA-12 | Flash, 256KX8, 120ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | Catalyst Semiconductor | CAT28F020L-12 vs CAT28F020LA-12 |