S29PL032J70BAI120
Description: Flash, 2MX16, 70ns, PBGA48, FBGA-48

Overview of S29PL032J70BAI120 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29PL032J70BAI120 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 42K8639
Newark Flash Memory, 32Mbit, 70Ns, 48-Bga, Flash Memory Type:Parallel Nor, Memory Configuration:2M X 16Bit, Interfaces:Cfi, Parallel, Ic Case/Package:Bga, No. Of Pins:48Pins, Clock Frequency Max:-, Access Time:70Ns, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Cypress Infineon Technologies S29PL032J70BAI120 Min Qty: 338 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 09AK8139
Newark Flash, 2Mx16, 70Ns, Pbga48 |Cypress Infineon Technologies S29PL032J70BAI120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.3200
  • 10 $8.3900
  • 25 $7.6400
  • 50 $7.1100
  • 100 $6.6300
  • 250 $5.5800
$5.5800 / $9.3200 Buy Now
Onlinecomponents.com   RoHS: Compliant 58 Partner Stock
  • 10 $11.3900
  • 90 $4.6000
  • 300 $4.4200
  • 800 $4.2500
  • 3,000 $4.0900
$4.0900 / $11.3900 Buy Now
Flip Electronics Stock, ship today 922
  • 1 $4.2000
$4.2000 RFQ
DISTI # S29PL032J70BAI120
IBS Electronics Parallel NOR Flash Memory, 32 Mbit Density, 70 ns Initial Access Time, FBGA-48 Min Qty: 15 Package Multiple: 1 0
  • 15 $4.7710
$4.7710 Buy Now

CAD Models for S29PL032J70BAI120 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL032J70BAI120 by Cypress Semiconductor

S29PL032J70BAI120
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
FBGA-48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP AND BOTTOM BOOT BLOCK
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.15 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,62
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29PL032J70BAI120
    Cypress Semiconductor
    Flash, 2MX16, 70ns, PBGA48, FBGA-48
    VS

Alternate Parts for S29PL032J70BAI120

This table gives cross-reference parts and alternative options found for S29PL032J70BAI120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL032J70BAI120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL032J70BAI121 Flash, 2MX16, 70ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J70BAI120 vs S29PL032J70BAI121
S29PL032J70BAW12 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29PL032J70BAI120 vs S29PL032J70BAW12
S29PL032J70BAI122 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL032J70BAI120 vs S29PL032J70BAI122
S29PL032J70BAW122 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL032J70BAI120 vs S29PL032J70BAW122
S29PL032J70BFW122 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29PL032J70BAI120 vs S29PL032J70BFW122
S29PL032J70BAI12 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL032J70BAI120 vs S29PL032J70BAI12
S29PL032J70BFW12 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL032J70BAI120 vs S29PL032J70BFW12
S29PL032J70BFI120 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29PL032J70BAI120 vs S29PL032J70BFI120
S29PL032J70BFI121 Flash, 2MX16, 70ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J70BAI120 vs S29PL032J70BFI121
S29PL032J70BAI12 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29PL032J70BAI120 vs S29PL032J70BAI12
Part Number Description Manufacturer Compare
MX29LV320TTI-70 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd S29PL032J70BAI120 vs MX29LV320TTI-70
S29AL032D70BAI032 Flash, 2MX16, 70ns, PBGA48, 10 X 6 MM, FBGA-48 Spansion S29PL032J70BAI120 vs S29AL032D70BAI032
S29PL032J70BFI12 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL032J70BAI120 vs S29PL032J70BFI12
S29PL032J70BAW12 Flash, 2MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL032J70BAI120 vs S29PL032J70BAW12
EN29LV320BT-70TIP Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, TSOP1-48 Elite Semiconductor Memory Technology Inc S29PL032J70BAI120 vs EN29LV320BT-70TIP
SST39VF3201C-70-4C-EKE FLASH 2.7V PROM, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc S29PL032J70BAI120 vs SST39VF3201C-70-4C-EKE
S29PL032J70BFW123 Flash, 2MX16, 70ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J70BAI120 vs S29PL032J70BFW123
A29L320ATG-70UF Flash, 2MX16, 70ns, PBGA48, 8 X 6 MM, ROHS COMPLIANT, TFBGA-48 AMIC Technology S29PL032J70BAI120 vs A29L320ATG-70UF
SST39VF3201C-70-4I-EKE FLASH 2.7V PROM, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc S29PL032J70BAI120 vs SST39VF3201C-70-4I-EKE
S29PL032J70BFW122 Flash, 2MX16, 70ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J70BAI120 vs S29PL032J70BFW122

Related Parts for S29PL032J70BAI120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL032J70BAI120 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL032J70BAI120 by Cypress Semiconductor

  • Please alert me when S29PL032J70BAI120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29PL032J70BAI120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL032J70BAI120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29PL032J70BAI120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL032J70BAI120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL032J70BAI120 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: