Datasheets
S29PL032J55BFI120 by:

Flash, 2MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48

Part Details for S29PL032J55BFI120 by Spansion

Overview of S29PL032J55BFI120 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S29PL032J55BFI120

S29PL032J55BFI120 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29PL032J55BFI120 Part Data Attributes

S29PL032J55BFI120 Spansion
Buy Now Datasheet
Compare Parts:
S29PL032J55BFI120 Spansion Flash, 2MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SPANSION INC
Part Package Code BGA
Package Description 8.15 X 6.15 MM, LEAD FREE, FBGA-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 55 ns
Additional Feature TOP AND BOTTOM BOOT BLOCK
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B48
JESD-609 Code e1
Length 8.15 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 16,62
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA48,6X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 8 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1 mm
Sector Size 4K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE
Width 6.15 mm

Alternate Parts for S29PL032J55BFI120

This table gives cross-reference parts and alternative options found for S29PL032J55BFI120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL032J55BFI120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29PL032J55BFI120 Flash, 2MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J55BFI120 vs S29PL032J55BFI120
S29PL032J55BFI123 Flash, 2MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J55BFI120 vs S29PL032J55BFI123
S29PL032J55BFI121 Flash, 2MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J55BFI120 vs S29PL032J55BFI121
S29PL032J55BFI12 Flash, 2MX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29PL032J55BFI120 vs S29PL032J55BFI12
S29PL032J55BAI123 Flash, 2MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL032J55BFI120 vs S29PL032J55BAI123
S29PL32J55BFI12 Flash, 2MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29PL032J55BFI120 vs S29PL32J55BFI12
S29PL032J55BFI122 Flash, 2MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J55BFI120 vs S29PL032J55BFI122
S29PL032J55BFW120 Flash, 2MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J55BFI120 vs S29PL032J55BFW120
S29PL32J55BFW12 Flash, 2MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29PL032J55BFI120 vs S29PL32J55BFW12
S29PL032J55BAI121 Flash, 2MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL032J55BFI120 vs S29PL032J55BAI121
Part Number Description Manufacturer Compare
CAT28LV65LI-25 8KX8 EEPROM 3V, 250ns, PDIP28, 0.600 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-011, DIP-28 onsemi S29PL032J55BFI120 vs CAT28LV65LI-25
5962-87515023C 8KX8 UVPROM, 55ns, CQCC28 STMicroelectronics S29PL032J55BFI120 vs 5962-87515023C
X28C010TM-25 128KX8 EEPROM 5V, 250ns, PDSO40, TSOP-40 Intersil Corporation S29PL032J55BFI120 vs X28C010TM-25
AM29LV160BB-70RSD 1MX16 FLASH 3V PROM, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion S29PL032J55BFI120 vs AM29LV160BB-70RSD
S29GL064N90TFI040 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion S29PL032J55BFI120 vs S29GL064N90TFI040
CAT28C65BP-12 8KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 onsemi S29PL032J55BFI120 vs CAT28C65BP-12
M59DR008F100ZB1T 512KX16 FLASH 1.8V PROM, 100ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics S29PL032J55BFI120 vs M59DR008F100ZB1T
MBM29LV160BE90TR 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion S29PL032J55BFI120 vs MBM29LV160BE90TR
CAT28F020HI-12 IC 256K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32, Programmable ROM onsemi S29PL032J55BFI120 vs CAT28F020HI-12
S29GL064N90TAIV63 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion S29PL032J55BFI120 vs S29GL064N90TAIV63

S29PL032J55BFI120 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL032J55BFI120 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL032J55BFI120 by Spansion

Select Manufacturer
Which Manufacturer of S29PL032J55BFI120 would you like to use for your alert(s)?
  • Please alert me when S29PL032J55BFI120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL032J55BFI120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL032J55BFI120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL032J55BFI120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL032J55BFI120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL032J55BFI120 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: