S29PL032J55BFI120 vs CAT28C65BP-12 feature comparison

S29PL032J55BFI120 Spansion

Buy Now Datasheet

CAT28C65BP-12 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPANSION INC ON SEMICONDUCTOR
Part Package Code BGA DIP
Package Description 8.15 X 6.15 MM, LEAD FREE, FBGA-48 PLASTIC, DIP-28
Pin Count 48 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 55 ns 120 ns
Additional Feature TOP AND BOTTOM BOOT BLOCK AUTOMATIC WRITE; PAGE WRITE
Boot Block BOTTOM/TOP
Command User Interface YES NO
Common Flash Interface YES
Data Polling YES YES
JESD-30 Code R-PBGA-B48 R-PDIP-T28
JESD-609 Code e1
Length 8.15 mm 36.695 mm
Memory Density 33554432 bit 65536 bit
Memory IC Type FLASH EEPROM
Memory Width 16 8
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Sectors/Size 16,62
Number of Terminals 48 28
Number of Words 2097152 words 8192 words
Number of Words Code 2000000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX16 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA DIP
Package Equivalence Code BGA48,6X8,32 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH IN-LINE
Page Size 8 words 32 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Programming Voltage 3 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1 mm 5.08 mm
Sector Size 4K,32K
Standby Current-Max 0.000005 A 0.0001 A
Supply Current-Max 0.07 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Toggle Bit YES YES
Type NOR TYPE
Width 6.15 mm 15.24 mm
Base Number Matches 1 2
Endurance 100000 Write/Erase Cycles
Power Supplies 5 V
Write Cycle Time-Max (tWC) 5 ms

Compare S29PL032J55BFI120 with alternatives

Compare CAT28C65BP-12 with alternatives