S29NS512P0PBJW003
Description: Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64

Overview of S29NS512P0PBJW003 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for S29NS512P0PBJW003 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29NS512P0PBJW003 by Cypress Semiconductor

S29NS512P0PBJW003
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
8 X 9.20 MM, LEAD FREE, TFBGA-64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
9.2 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
64
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA64,8X14,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Sector Size
64K
Standby Current-Max
0.00007 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. S29NS512P0PBJW003
    Cypress Semiconductor
    Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64
    VS

Alternate Parts for S29NS512P0PBJW003

This table gives cross-reference parts and alternative options found for S29NS512P0PBJW003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29NS512P0PBJW003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29NS512P0SBJW000 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512P0SBJW000
S29NS512RAABJW003 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512RAABJW003
S29NS512R0PBJW003 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512R0PBJW003
S29NS512R0SBJW003 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512R0SBJW003
S29NS512RAABJW000 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512RAABJW000
S29NS512P0SBJW003 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512P0SBJW003
S29NS512P0SBJW30 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512P0SBJW30
Part Number Description Manufacturer Compare
S29NS512P0SBJW000 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512P0SBJW000
S29NS512RAABJW000 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512RAABJW000
S29NS512P0SBJW30 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512P0SBJW30
S29NS512P0SBJW003 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512P0SBJW003
S29NS512R0SBJW003 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512R0SBJW003
S29NS512RAABJW003 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512RAABJW003
S29NS512R0PBJW003 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Cypress Semiconductor S29NS512P0PBJW003 vs S29NS512R0PBJW003

Related Parts for S29NS512P0PBJW003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29NS512P0PBJW003 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29NS512P0PBJW003 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29NS512P0PBJW003 would you like to use for your alert(s)?
  • Please alert me when S29NS512P0PBJW003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29NS512P0PBJW003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29NS512P0PBJW003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29NS512P0PBJW003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29NS512P0PBJW003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29NS512P0PBJW003 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: