Filter Your Search
1 - 3 of 3 results
|
S29NS512P0PBJW003
Infineon Technologies AG
|
Check for Price | Obsolete | FLASH | INFINEON TECHNOLOGIES AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S29NS512P0PBJW003
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 64K | 32MX16 | 1.8 V | 80 ns | FLASH | YES | YES | YES | 1 | 512 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 70 µA | 80 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 9.2 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8 X 9.20 MM, LEAD FREE, TFBGA-64 | EAR99 | 8542.32.00.51 | |||||||
|
S29NS512P0PBJW003
Spansion
|
Check for Price | Yes | Yes | Transferred | 536.8709 Mbit | 16 | 64K | 32MX16 | 1.8 V | 80 ns | FLASH | YES | YES | YES | 1 | 512 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 70 µA | 80 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -25 °C | 260 | 40 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 9.2 mm | 8 mm | SPANSION INC | compliant | 8 X 9.20 MM, LEAD FREE, TFBGA-64 | EAR99 | 8542.32.00.51 | BGA | 64 |