Part Details for S29NS512RAABJW003 by Cypress Semiconductor
Overview of S29NS512RAABJW003 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29NS512RAABJW003
S29NS512RAABJW003 CAD Models
S29NS512RAABJW003 Part Data Attributes
|
S29NS512RAABJW003
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29NS512RAABJW003
Cypress Semiconductor
Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 8 X 9.20 MM, LEAD FREE, TFBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
Length | 9.2 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29NS512RAABJW003
This table gives cross-reference parts and alternative options found for S29NS512RAABJW003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29NS512RAABJW003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29NS512P0SBJW000 | Flash, 32MX16, 80ns, PBGA64, | Infineon Technologies AG | S29NS512RAABJW003 vs S29NS512P0SBJW000 |
S29NS512P0SBJW00 | Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 | Cypress Semiconductor | S29NS512RAABJW003 vs S29NS512P0SBJW00 |
S29NS512P0PBJW003 | Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 | Cypress Semiconductor | S29NS512RAABJW003 vs S29NS512P0PBJW003 |
S29NS512R0SBJW000 | Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 | Cypress Semiconductor | S29NS512RAABJW003 vs S29NS512R0SBJW000 |
S29NS512R0SBJW003 | Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 | Cypress Semiconductor | S29NS512RAABJW003 vs S29NS512R0SBJW003 |
S29NS512P0SBJW30 | Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 | Cypress Semiconductor | S29NS512RAABJW003 vs S29NS512P0SBJW30 |
S29NS512P0PBJW30 | Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 | Cypress Semiconductor | S29NS512RAABJW003 vs S29NS512P0PBJW30 |
S29NS512R0PBJW003 | Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 | Cypress Semiconductor | S29NS512RAABJW003 vs S29NS512R0PBJW003 |
S29NS512P0SBJW003 | Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 | Cypress Semiconductor | S29NS512RAABJW003 vs S29NS512P0SBJW003 |
S29NS512P0PBJW000 | Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 | Cypress Semiconductor | S29NS512RAABJW003 vs S29NS512P0PBJW000 |