Memory
S29NS01GSABWHW000
Description: Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186

Overview of S29NS01GSABWHW000 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for S29NS01GSABWHW000 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29NS01GSABWHW000 by Spansion

S29NS01GSABWHW000
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186
Pin Count
186
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
115 ns
Additional Feature
SYNCHRONOUS BURST ACCESS ALSO POSSIBLE
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PBGA-B186
Length
13 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
186
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29NS01GSABWHW000
    Spansion
    Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186
    VS

Alternate Parts for S29NS01GSABWHW000

This table gives cross-reference parts and alternative options found for S29NS01GSABWHW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29NS01GSABWHW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29NS01GSAAWHW000 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29NS01GSAAWHW000
S29WS01GS0PWHW000 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Cypress Semiconductor S29NS01GSABWHW000 vs S29WS01GS0PWHW000
S29WS01GS0SWHW000 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Cypress Semiconductor S29NS01GSABWHW000 vs S29WS01GS0SWHW000
S29NS01GS0SWHW000 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29NS01GS0SWHW000
S29NS01GSAAWHW310 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29NS01GSAAWHW310
S29NS01GSAAWHW010 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29NS01GSAAWHW010
S29WS01GSAAWHW300 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29WS01GSAAWHW300
S29WS01GSABWHW000 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29WS01GSABWHW000
S29WS01GS0PWHW300 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29WS01GS0PWHW300
S29WS01GSAAWHW000 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29WS01GSAAWHW000
Part Number Description Manufacturer Compare
S29WS01GS0PWHW000 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Cypress Semiconductor S29NS01GSABWHW000 vs S29WS01GS0PWHW000
S29NS01GS0PWHW310 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29NS01GS0PWHW310
S29WS01GSABWHW000 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Cypress Semiconductor S29NS01GSABWHW000 vs S29WS01GSABWHW000
S29NS01GSAAWHW010 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29NS01GSAAWHW010
S29NS01GSABWHW310 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29NS01GSABWHW310
S29WS01GSAAWHW000 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29WS01GSAAWHW000
S29NS01GS0SWHW000 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29NS01GS0SWHW000
S29NS01GS0PWHW000 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29NS01GS0PWHW000
S29NS01GS0SWHW310 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29NS01GS0SWHW310
S29NS01GSAAWHW310 Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 Spansion S29NS01GSABWHW000 vs S29NS01GSAAWHW310

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29NS01GSABWHW000 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29NS01GSABWHW000 by Spansion

  • Please alert me when S29NS01GSABWHW000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29NS01GSABWHW000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29NS01GSABWHW000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29NS01GSABWHW000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29NS01GSABWHW000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29NS01GSABWHW000 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: