Part Details for S29NS01GS0SWHW310 by Spansion
Overview of S29NS01GS0SWHW310 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29NS01GS0SWHW310
S29NS01GS0SWHW310 CAD Models
S29NS01GS0SWHW310 Part Data Attributes
|
S29NS01GS0SWHW310
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29NS01GS0SWHW310
Spansion
Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 | |
Pin Count | 186 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 115 ns | |
Additional Feature | SYNCHRONOUS BURST ACCESS ALSO POSSIBLE | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B186 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 186 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29NS01GS0SWHW310
This table gives cross-reference parts and alternative options found for S29NS01GS0SWHW310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29NS01GS0SWHW310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29NS01GSABWHW300 | Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 | Spansion | S29NS01GS0SWHW310 vs S29NS01GSABWHW300 |
S29WS01GS0SWHW000 | Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 | Cypress Semiconductor | S29NS01GS0SWHW310 vs S29WS01GS0SWHW000 |
S29NS01GSABWHW000 | Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 | Spansion | S29NS01GS0SWHW310 vs S29NS01GSABWHW000 |
S29NS01GS0PWHW000 | Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 | Spansion | S29NS01GS0SWHW310 vs S29NS01GS0PWHW000 |
S29NS01GS0SWHW000 | Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 | Spansion | S29NS01GS0SWHW310 vs S29NS01GS0SWHW000 |
S29WS01GSAAWHW000 | Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 | Cypress Semiconductor | S29NS01GS0SWHW310 vs S29WS01GSAAWHW000 |
S29NS01GS0PWHW310 | Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 | Spansion | S29NS01GS0SWHW310 vs S29NS01GS0PWHW310 |
S29WS01GSABWHW000 | Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 | Spansion | S29NS01GS0SWHW310 vs S29WS01GSABWHW000 |
S29NS01GSAAWHW310 | Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 | Spansion | S29NS01GS0SWHW310 vs S29NS01GSAAWHW310 |
S29NS01GSAAWHW000 | Flash, 64MX16, 115ns, PBGA186, 11.00 X 13.00 MM, 0.65 MM PITCH, LEAD AND HALOGEN FREE, FBGA-186 | Spansion | S29NS01GS0SWHW310 vs S29NS01GSAAWHW000 |