Part Details for S29GL256S90DHI013 by Spansion
Overview of S29GL256S90DHI013 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL256S90DHI013
S29GL256S90DHI013 CAD Models
S29GL256S90DHI013 Part Data Attributes:
|
S29GL256S90DHI013
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256S90DHI013
Spansion
Flash, 32MX8, 90ns, PBGA64, LEAD FREE, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, PACKAGE | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | S-PBGA-B64 | |
Length | 9 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9 mm |
Alternate Parts for S29GL256S90DHI013
This table gives cross-reference parts and alternative options found for S29GL256S90DHI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S90DHI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S90FHI010 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI013 vs S29GL256S90FHI010 |
S29GL256S90DHI010 | Flash, 32MX8, 90ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL256S90DHI013 vs S29GL256S90DHI010 |
S29GL256S90DHI013 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI013 vs S29GL256S90DHI013 |
S29GL256S90DHI020 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90DHI013 vs S29GL256S90DHI020 |
S29GL256S90DHI010 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90DHI013 vs S29GL256S90DHI010 |
S29GL256S90DHI023 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90DHI013 vs S29GL256S90DHI023 |
S29GL256S90DHI013 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90DHI013 vs S29GL256S90DHI013 |
S29GL256S90DHI020 | Flash, 32MX8, 90ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL256S90DHI013 vs S29GL256S90DHI020 |
S29GL256S90DHI010 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI013 vs S29GL256S90DHI010 |
S29GL256S90DHI023 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI013 vs S29GL256S90DHI023 |