Part Details for S29GL256S90DHI010 by Infineon Technologies AG
Overview of S29GL256S90DHI010 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256S90DHI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL256S90DHI010-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
2590 In Stock |
|
$5.7447 / $8.0100 | Buy Now |
DISTI #
797-29GL256S90DHI010
|
Mouser Electronics | NOR Flash 256Mb 3V 90ns Parallel NOR Flash RoHS: Compliant | 1990 |
|
$5.4900 / $7.7800 | Buy Now |
|
Future Electronics | 256 Mbit (32 Mbyte), 3.0V GL-S Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.2900 | Buy Now |
Part Details for S29GL256S90DHI010
S29GL256S90DHI010 CAD Models
S29GL256S90DHI010 Part Data Attributes:
|
S29GL256S90DHI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S90DHI010
Infineon Technologies AG
Flash, 32MX8, 90ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 9 mm |
Alternate Parts for S29GL256S90DHI010
This table gives cross-reference parts and alternative options found for S29GL256S90DHI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S90DHI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S90FHI010 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI010 vs S29GL256S90FHI010 |
S29GL256S90DHI010 | Flash, 32MX8, 90ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL256S90DHI010 vs S29GL256S90DHI010 |
S29GL256S90DHI013 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI010 vs S29GL256S90DHI013 |
S29GL256S90DHI020 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90DHI010 vs S29GL256S90DHI020 |
S29GL256S90DHI010 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90DHI010 vs S29GL256S90DHI010 |
S29GL256S90DHI023 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90DHI010 vs S29GL256S90DHI023 |
S29GL256S90DHI013 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90DHI010 vs S29GL256S90DHI013 |
S29GL256S90DHI020 | Flash, 32MX8, 90ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL256S90DHI010 vs S29GL256S90DHI020 |
S29GL256S90DHI023 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90DHI010 vs S29GL256S90DHI023 |
S29GL256S90FHI013 | Flash, 16MX16, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256S90DHI010 vs S29GL256S90FHI013 |