Part Details for S29GL256S90FHI010 by Infineon Technologies AG
Overview of S29GL256S90FHI010 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256S90FHI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5996
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S29GL256S90FHI010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3200 / $8.0900 | Buy Now |
DISTI #
2832-S29GL256S90FHI010-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
5461 In Stock |
|
$5.1400 | Buy Now |
DISTI #
448-S29GL256S90FHI010-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7447 / $8.0100 | Buy Now |
DISTI #
S29GL256S90FHI010
|
Avnet Americas | 256 MBIT NON-VOLATI - Trays (Alt: S29GL256S90FHI010) RoHS: Compliant Min Qty: 1800 Package Multiple: 180 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.1845 | Buy Now |
DISTI #
S29GL256S90FHI010
|
Avnet Americas | 256 MBIT NON-VOLATI - Trays (Alt: S29GL256S90FHI010) RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5735 Partner Stock |
|
$4.0424 / $4.8900 | Buy Now |
DISTI #
727-S29GL256S90FHI01
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 1135 |
|
$5.4100 / $7.7700 | Buy Now |
|
Future Electronics | S29GL256S Series 3.6 V 256 Mb (16 M x 16) 90 ns SMT Flash Memory - BGA-64 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 1440Tray |
|
$5.4100 / $5.5000 | Buy Now |
|
Future Electronics | S29GL256S Series 3.6 V 256 Mb (16 M x 16) 90 ns SMT Flash Memory - BGA-64 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 180 Container: Tray | 0Tray |
|
$5.3100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 1080 |
|
$7.2100 / $7.7300 | Buy Now |
Part Details for S29GL256S90FHI010
S29GL256S90FHI010 CAD Models
S29GL256S90FHI010 Part Data Attributes:
|
S29GL256S90FHI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S90FHI010
Infineon Technologies AG
Flash, 32MX8, 90ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 11 mm |
Alternate Parts for S29GL256S90FHI010
This table gives cross-reference parts and alternative options found for S29GL256S90FHI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S90FHI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S90DHI010 | Flash, 32MX8, 90ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL256S90FHI010 vs S29GL256S90DHI010 |
S29GL256S90DHI013 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90FHI010 vs S29GL256S90DHI013 |
S29GL256S90DHI020 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90FHI010 vs S29GL256S90DHI020 |
S29GL256S90DHI010 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90FHI010 vs S29GL256S90DHI010 |
S29GL256S90DHI023 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90FHI010 vs S29GL256S90DHI023 |
S29GL256S90DHI013 | Flash, 32MX8, 90ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S90FHI010 vs S29GL256S90DHI013 |
S29GL256S90DHI020 | Flash, 32MX8, 90ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL256S90FHI010 vs S29GL256S90DHI020 |
S29GL256S90DHI010 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90FHI010 vs S29GL256S90DHI010 |
S29GL256S90DHI023 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90FHI010 vs S29GL256S90DHI023 |
S29GL256S90FHI013 | Flash, 16MX16, 90ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256S90FHI010 vs S29GL256S90FHI013 |