Part Details for S29GL064N90TAI023 by Cypress Semiconductor
Overview of S29GL064N90TAI023 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064N90TAI023
S29GL064N90TAI023 CAD Models
S29GL064N90TAI023 Part Data Attributes
|
S29GL064N90TAI023
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90TAI023
Cypress Semiconductor
Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | MO-142EC, TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL064N90TAI023
This table gives cross-reference parts and alternative options found for S29GL064N90TAI023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90TAI023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064N90TAI013 | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL064N90TAI023 vs S29GL064N90TAI013 |
S29GL064N90TFA023 | Flash, 4MX16, 90ns, PDSO56, | Infineon Technologies AG | S29GL064N90TAI023 vs S29GL064N90TFA023 |
AM29LV640ML90RFI | Flash, 4MX16, 90ns, PDSO56, REVERSE, MO-142, TSOP-56 | AMD | S29GL064N90TAI023 vs AM29LV640ML90RFI |
AM29LV640ML90REF | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL064N90TAI023 vs AM29LV640ML90REF |
S29GL064M90TDIR93 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | S29GL064N90TAI023 vs S29GL064M90TDIR93 |
S29GL064N90TFA020 | Flash, 4MX16, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL064N90TAI023 vs S29GL064N90TFA020 |
S29GL064N90TFIV23 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL064N90TAI023 vs S29GL064N90TFIV23 |
AM29LV640MH90REF | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL064N90TAI023 vs AM29LV640MH90REF |
AM29LV640GH98REI | Flash, 4MX16, 90ns, PDSO56, MO-142, TSOP-56 | Spansion | S29GL064N90TAI023 vs AM29LV640GH98REI |
S29GL064N90TAIR10 | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL064N90TAI023 vs S29GL064N90TAIR10 |