Memory
S29GL064M90TDIR93
Description: Flash, 4MX16, 90ns, PDSO56, LEAD FREE, TSOP-56

Overview of S29GL064M90TDIR93 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL064M90TDIR93 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL064M90TDIR93 by Spansion

S29GL064M90TDIR93
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
LEAD FREE, TSOP-56
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
56
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
4/8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL064M90TDIR93
    Spansion
    Flash, 4MX16, 90ns, PDSO56, LEAD FREE, TSOP-56
    VS

Alternate Parts for S29GL064M90TDIR93

This table gives cross-reference parts and alternative options found for S29GL064M90TDIR93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064M90TDIR93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV640GL98RFI Flash, 4MX16, 90ns, PDSO56, REVERSE, MO-142, TSOP-56 AMD S29GL064M90TDIR93 vs AM29LV640GL98RFI
AM29LV640GL98REE Flash, 4MX16, 90ns, PDSO56, MO-142, TSOP-56 Spansion S29GL064M90TDIR93 vs AM29LV640GL98REE
AM29LV640GH98RFI Flash, 4MX16, 90ns, PDSO56, REVERSE, MO-142, TSOP-56 AMD S29GL064M90TDIR93 vs AM29LV640GH98RFI
AM29LV640GH93REI Flash, 4MX16, 90ns, PDSO56, MO-142, TSOP-56 AMD S29GL064M90TDIR93 vs AM29LV640GH93REI
S29GL064M90TAIR23 Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL064M90TDIR93 vs S29GL064M90TAIR23
M29W640GT90NB3E Flash, 4MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions S29GL064M90TDIR93 vs M29W640GT90NB3E
S29GL064N90TFI20 Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL064M90TDIR93 vs S29GL064N90TFI20
S29GL064N90TAI013 Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL064M90TDIR93 vs S29GL064N90TAI013
S29GL064N90TAI020 Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL064M90TDIR93 vs S29GL064N90TAI020
S29GL064N90TAIR10 Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL064M90TDIR93 vs S29GL064N90TAIR10
Part Number Description Manufacturer Compare
AM29LV640GH93REI Flash, 4MX16, 90ns, PDSO56, MO-142, TSOP-56 Spansion S29GL064M90TDIR93 vs AM29LV640GH93REI
M29W640GL90NB3F Flash, 4MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions S29GL064M90TDIR93 vs M29W640GL90NB3F
AM29LV640GL98REE Flash, 4MX16, 90ns, PDSO56, MO-142, TSOP-56 Spansion S29GL064M90TDIR93 vs AM29LV640GL98REE
AM29LV640GH93RFI Flash, 4MX16, 90ns, PDSO56, REVERSE, MO-142, TSOP-56 Spansion S29GL064M90TDIR93 vs AM29LV640GH93RFI
S29GL064N90TFI072 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064M90TDIR93 vs S29GL064N90TFI072
S29GL064M90TAIR12 Flash, 4MX16, 90ns, PDSO56, MO-142-EC, TSOP-56 Spansion S29GL064M90TDIR93 vs S29GL064M90TAIR12
AM29LV640GH98RFK Flash, 4MX16, 90ns, PDSO56, REVERSE, MO-142, TSOP-56 Spansion S29GL064M90TDIR93 vs AM29LV640GH98RFK
M29W640GH90NB3F Flash, 4MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions S29GL064M90TDIR93 vs M29W640GH90NB3F
S29GL064M90TAIR13 Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL064M90TDIR93 vs S29GL064M90TAIR13
AM29LV640GH98RFE Flash, 4MX16, 90ns, PDSO56, REVERSE, MO-142, TSOP-56 Spansion S29GL064M90TDIR93 vs AM29LV640GH98RFE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL064M90TDIR93 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL064M90TDIR93 by Spansion

Select Manufacturer
Which Manufacturer of S29GL064M90TDIR93 would you like to use for your alert(s)?
  • Please alert me when S29GL064M90TDIR93 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL064M90TDIR93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL064M90TDIR93 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL064M90TDIR93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL064M90TDIR93.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL064M90TDIR93 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: