Part Details for S29GL064N90TFI010 by Infineon Technologies AG
Overview of S29GL064N90TFI010 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064N90TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL064N90TFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL064N90TFI010) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 7427 Partner Stock |
|
$6.8076 / $8.2350 | Buy Now |
DISTI #
S29GL064N90TFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL064N90TFI010) RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2446 Partner Stock |
|
RFQ | |
|
Rochester Electronics | S29GL064N - 3V Page Mode MirrorBit Flash RoHS: Compliant Status: Obsolete Min Qty: 1 | 2446 |
|
$3.5800 / $4.2100 | Buy Now |
Part Details for S29GL064N90TFI010
S29GL064N90TFI010 CAD Models
S29GL064N90TFI010 Part Data Attributes
|
S29GL064N90TFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90TFI010
Infineon Technologies AG
Flash, 4MX16, 90ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL064N90TFI010
This table gives cross-reference parts and alternative options found for S29GL064N90TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064N90TAIV10 | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL064N90TFI010 vs S29GL064N90TAIV10 |
S29GL064N90TFIV13 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL064N90TFI010 vs S29GL064N90TFIV13 |
S29GL064M90TDIR73 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | S29GL064N90TFI010 vs S29GL064M90TDIR73 |
S29GL064N90TFIV20 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL064N90TFI010 vs S29GL064N90TFIV20 |
S29GL064A90TFIR20 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL064N90TFI010 vs S29GL064A90TFIR20 |
S29GL064M90TDIR23 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | S29GL064N90TFI010 vs S29GL064M90TDIR23 |
S29GL064A90TFIR10 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL064N90TFI010 vs S29GL064A90TFIR10 |
S29GL064N90TFIR23 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL064N90TFI010 vs S29GL064N90TFIR23 |
S29GL064N90TAIV13 | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL064N90TFI010 vs S29GL064N90TAIV13 |
S29GL064M90TFIR23 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL064N90TFI010 vs S29GL064M90TFIR23 |