Part Details for S29GL064N90FAIR30 by Cypress Semiconductor
Overview of S29GL064N90FAIR30 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064N90FAIR30
S29GL064N90FAIR30 CAD Models
S29GL064N90FAIR30 Part Data Attributes
|
S29GL064N90FAIR30
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90FAIR30
Cypress Semiconductor
Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 13 X 11 MM, FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064N90FAIR30
This table gives cross-reference parts and alternative options found for S29GL064N90FAIR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90FAIR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064N90FFA033 | Flash, 4MX16, 90ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL064N90FAIR30 vs S29GL064N90FFA033 |
S29GL064M90FFIR52 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL064N90FAIR30 vs S29GL064M90FFIR52 |
S29GL064M90FAIR53 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | S29GL064N90FAIR30 vs S29GL064M90FAIR53 |
S29GL064N90FAIR33 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Cypress Semiconductor | S29GL064N90FAIR30 vs S29GL064N90FAIR33 |
AM29LV640MT90RPCF | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL064N90FAIR30 vs AM29LV640MT90RPCF |
S29GL064N90FAI030 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Infineon Technologies AG | S29GL064N90FAIR30 vs S29GL064N90FAI030 |
S29GL064M90FAIR32 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | S29GL064N90FAIR30 vs S29GL064M90FAIR32 |
S29GL064A90FAIR32 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL064N90FAIR30 vs S29GL064A90FAIR32 |
S29GL064N90FFI033 | Flash, 4MX16, 90ns, PBGA64, | Infineon Technologies AG | S29GL064N90FAIR30 vs S29GL064N90FFI033 |
S29GL064N90FFA030 | Flash, 4MX16, 90ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL064N90FAIR30 vs S29GL064N90FFA030 |