S29GL064N90FFI062
Description: Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64

Overview of S29GL064N90FFI062 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL064N90FFI062 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL064N90FFI062 by Cypress Semiconductor

S29GL064N90FFI062
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
13 X 11 MM, LEAD FREE, FBGA-64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL064N90FFI062
    Cypress Semiconductor
    Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64
    VS

Alternate Parts for S29GL064N90FFI062

This table gives cross-reference parts and alternative options found for S29GL064N90FFI062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90FFI062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV640GH93RPCF Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs AM29LV640GH93RPCF
AM29LV640GH98RPCE Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs AM29LV640GH98RPCE
AM29DL640D90PCI Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29GL064N90FFI062 vs AM29DL640D90PCI
AM29LV640MU90RPCF Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs AM29LV640MU90RPCF
AM29LV640ML90RPCF Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs AM29LV640ML90RPCF
AM29LV640GH93RPCI Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs AM29LV640GH93RPCI
S29GL064M90FAIR20 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs S29GL064M90FAIR20
S29GL064N90FFI060 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL064N90FFI062 vs S29GL064N90FFI060
AM29LV640MH90RPCF Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs AM29LV640MH90RPCF
AM29LV640GL98RPCI Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs AM29LV640GL98RPCI
Part Number Description Manufacturer Compare
AM29LV640DU90RPCF Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs AM29LV640DU90RPCF
MX29LV640TXCI-90 Flash, 4MX16, 90ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, MO-216, CSP-64 Macronix International Co Ltd S29GL064N90FFI062 vs MX29LV640TXCI-90
MX29LV640BXCC-90 Flash, 4MX16, 90ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, MO-216, CSP-64 Macronix International Co Ltd S29GL064N90FFI062 vs MX29LV640BXCC-90
S29GL064N90FFI033 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL064N90FFI062 vs S29GL064N90FFI033
S29GL064M90FFIR13 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs S29GL064M90FFIR13
S29GL064A90FAIR42 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29GL064N90FFI062 vs S29GL064A90FAIR42
S29GL064N90FAIR30 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Cypress Semiconductor S29GL064N90FFI062 vs S29GL064N90FAIR30
AM29LV640GL98RPCE Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs AM29LV640GL98RPCE
S29GL064N90FFI032 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL064N90FFI062 vs S29GL064N90FFI032
AM29LV640GU98PCF Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S29GL064N90FFI062 vs AM29LV640GU98PCF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL064N90FFI062 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL064N90FFI062 by Cypress Semiconductor

  • Please alert me when S29GL064N90FFI062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29GL064N90FFI062 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL064N90FFI062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29GL064N90FFI062 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL064N90FFI062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL064N90FFI062 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: