Memory
AM29LV640GH93RPCF
Spansion
Description: Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64

Overview of AM29LV640GH93RPCF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV640GH93RPCF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV640GH93RPCF by Spansion

AM29LV640GH93RPCF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. AM29LV640GH93RPCF
    Spansion
    Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
    VS

Alternate Parts for AM29LV640GH93RPCF

This table gives cross-reference parts and alternative options found for AM29LV640GH93RPCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV640GH93RPCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV640GH98RPCE Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs AM29LV640GH98RPCE
AM29DL640D90PCI Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion AM29LV640GH93RPCF vs AM29DL640D90PCI
AM29LV640MU90RPCF Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs AM29LV640MU90RPCF
AM29LV640ML90RPCF Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs AM29LV640ML90RPCF
AM29LV640GH93RPCI Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs AM29LV640GH93RPCI
S29GL064M90FAIR20 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs S29GL064M90FAIR20
S29GL064N90FFI060 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Cypress Semiconductor AM29LV640GH93RPCF vs S29GL064N90FFI060
AM29LV640MH90RPCF Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs AM29LV640MH90RPCF
AM29LV640GL98RPCI Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs AM29LV640GL98RPCI
S29GL064M90FFIR23 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs S29GL064M90FFIR23
Part Number Description Manufacturer Compare
AM29LV640DU90RPCF Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs AM29LV640DU90RPCF
MX29LV640TXCI-90 Flash, 4MX16, 90ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, MO-216, CSP-64 Macronix International Co Ltd AM29LV640GH93RPCF vs MX29LV640TXCI-90
MX29LV640BXCC-90 Flash, 4MX16, 90ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, MO-216, CSP-64 Macronix International Co Ltd AM29LV640GH93RPCF vs MX29LV640BXCC-90
S29GL064N90FFI033 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Cypress Semiconductor AM29LV640GH93RPCF vs S29GL064N90FFI033
S29GL064M90FFIR13 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs S29GL064M90FFIR13
S29GL064A90FAIR42 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion AM29LV640GH93RPCF vs S29GL064A90FAIR42
S29GL064N90FAIR30 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 Cypress Semiconductor AM29LV640GH93RPCF vs S29GL064N90FAIR30
AM29LV640GL98RPCE Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs AM29LV640GL98RPCE
S29GL064N90FFI032 Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Cypress Semiconductor AM29LV640GH93RPCF vs S29GL064N90FFI032
AM29LV640GU98PCF Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion AM29LV640GH93RPCF vs AM29LV640GU98PCF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV640GH93RPCF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV640GH93RPCF by Spansion

  • Please alert me when AM29LV640GH93RPCF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV640GH93RPCF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV640GH93RPCF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV640GH93RPCF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV640GH93RPCF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV640GH93RPCF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: