Part Details for S29GL064N90BFI33 by Spansion
Overview of S29GL064N90BFI33 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064N90BFI33
S29GL064N90BFI33 CAD Models
S29GL064N90BFI33 Part Data Attributes
|
S29GL064N90BFI33
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90BFI33
Spansion
Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 6.15 mm |
Alternate Parts for S29GL064N90BFI33
This table gives cross-reference parts and alternative options found for S29GL064N90BFI33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90BFI33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064N90BAI043 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29GL064N90BFI33 vs S29GL064N90BAI043 |
M29W640GH90ZA3E | Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | S29GL064N90BFI33 vs M29W640GH90ZA3E |
M29W640GH90ZA6E | 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | STMicroelectronics | S29GL064N90BFI33 vs M29W640GH90ZA6E |
S29GL064N90BFI030 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29GL064N90BFI33 vs S29GL064N90BFI030 |
S29GL064N90BAI30 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29GL064N90BFI33 vs S29GL064N90BAI30 |
S29GL064N90BAI43 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29GL064N90BFI33 vs S29GL064N90BAI43 |
M28W640ECB90ZB1T | 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | S29GL064N90BFI33 vs M28W640ECB90ZB1T |
M28W640ECB90ZB6T | Flash, 4MX16, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | S29GL064N90BFI33 vs M28W640ECB90ZB6T |
M28W640ECB90ZB1S | 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | S29GL064N90BFI33 vs M28W640ECB90ZB1S |
M28W640ECT90ZB6S | 4MX16 FLASH 3V PROM, 90ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | S29GL064N90BFI33 vs M28W640ECT90ZB6S |