Memory
M28W640CB80ZB1
Description: 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48

Overview of M28W640CB80ZB1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W640CB80ZB1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W640CB80ZB1 by STMicroelectronics

M28W640CB80ZB1
STMicroelectronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B48
Length
10.5 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6.39 mm
Want to compare parts?
  1. M28W640CB80ZB1
    STMicroelectronics
    4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48
    VS

Alternate Parts for M28W640CB80ZB1

This table gives cross-reference parts and alternative options found for M28W640CB80ZB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W640CB80ZB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W640CT80ZB1 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M28W640CT80ZB1
M28W640CB80ZB1T 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M28W640CB80ZB1T
M28W640CT80ZB1T Flash, 4MX16, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M28W640CB80ZB1 vs M28W640CT80ZB1T
M28W640CT80ZB1T 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M28W640CT80ZB1T
M28W640CB80ZB6 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M28W640CB80ZB6
M28W640CT80ZB6 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M28W640CT80ZB6
M28W640CT80ZB6T 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M28W640CT80ZB6T
M28W640CB80ZB6T 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M28W640CB80ZB6T
M28W640CT80ZB1 Flash, 4MX16, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 Numonyx Memory Solutions M28W640CB80ZB1 vs M28W640CT80ZB1
Part Number Description Manufacturer Compare
M28W640ECT85ZB1S 4MX16 FLASH 3V PROM, 85ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M28W640ECT85ZB1S
M29W640GL70ZA6E 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M29W640GL70ZA6E
M28W640ECB70ZB6S 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M28W640ECB70ZB6S
S29GL064N90BFI33 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M28W640CB80ZB1 vs S29GL064N90BFI33
M28W640ECT10ZB1E 4MX16 FLASH 3V PROM, 100ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M28W640ECT10ZB1E
M29W640FB70ZA6F 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M29W640FB70ZA6F
M29W640GH60ZA6F 4MX16 FLASH 3V PROM, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M29W640GH60ZA6F
M28W640CB80ZB1T 4MX16 FLASH 3V PROM, 80ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M28W640CB80ZB1T
M29W640GH70ZA6F 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 STMicroelectronics M28W640CB80ZB1 vs M29W640GH70ZA6F
S29GL064N90BFI42 Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M28W640CB80ZB1 vs S29GL064N90BFI42

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W640CB80ZB1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W640CB80ZB1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28W640CB80ZB1 would you like to use for your alert(s)?
  • Please alert me when M28W640CB80ZB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W640CB80ZB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W640CB80ZB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W640CB80ZB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W640CB80ZB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W640CB80ZB1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: