Datasheets
S29AL016D90BAN012 by:

Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48

Part Details for S29AL016D90BAN012 by Cypress Semiconductor

Overview of S29AL016D90BAN012 by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S29AL016D90BAN012

S29AL016D90BAN012 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29AL016D90BAN012 Part Data Attributes

S29AL016D90BAN012 Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
S29AL016D90BAN012 Cypress Semiconductor Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Package Description 8.15 X 6.15 MM, FBGA-48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Alternate Memory Width 8
Boot Block TOP
JESD-30 Code R-PBGA-B48
JESD-609 Code e0
Length 8.15 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA48,6X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Seated Height-Max 1 mm
Standby Current-Max 0.000005 A
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Type NOR TYPE
Width 6.15 mm

Alternate Parts for S29AL016D90BAN012

This table gives cross-reference parts and alternative options found for S29AL016D90BAN012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016D90BAN012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29AL016D90BFN012 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29AL016D90BAN012 vs S29AL016D90BFN012
MX29LV160ATXEI-90 Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 Macronix International Co Ltd S29AL016D90BAN012 vs MX29LV160ATXEI-90
AM29LV160BT-90WCF 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion S29AL016D90BAN012 vs AM29LV160BT-90WCF
S29AL016D90BAN010 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29AL016D90BAN012 vs S29AL016D90BAN010
MX29LV160BTXBI-90G Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48 Macronix International Co Ltd S29AL016D90BAN012 vs MX29LV160BTXBI-90G
MX29LV160BTXBI-90 Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 Macronix International Co Ltd S29AL016D90BAN012 vs MX29LV160BTXBI-90
S29AL016D90BAN013 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Cypress Semiconductor S29AL016D90BAN012 vs S29AL016D90BAN013
EN29LV160T-90BIP Flash, 1MX16, 90ns, PBGA48, FBGA-48 Eon Silicon Solution Inc S29AL016D90BAN012 vs EN29LV160T-90BIP
S29AL016D90BFI013 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29AL016D90BAN012 vs S29AL016D90BFI013
MBM29LV160T-90PBT-SF2 1MX16 FLASH 3V PROM, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited S29AL016D90BAN012 vs MBM29LV160T-90PBT-SF2
Part Number Description Manufacturer Compare
MX29LV160CTXBC-90 Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 Macronix International Co Ltd S29AL016D90BAN012 vs MX29LV160CTXBC-90
AM29LV160MT-90WCI Flash, 1MX16, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL016D90BAN012 vs AM29LV160MT-90WCI
MX28F160C3TXAI-90G Flash, 1MX16, 90ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48 Macronix International Co Ltd S29AL016D90BAN012 vs MX28F160C3TXAI-90G
S29AL016D90BAN013 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29AL016D90BAN012 vs S29AL016D90BAN013
S29AL016D90BFN010 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29AL016D90BAN012 vs S29AL016D90BFN010
EN29LV160CT-70NIP Flash, 1MX16, 70ns, PBGA48, WFBGA-48 Elite Semiconductor Memory Technology Inc S29AL016D90BAN012 vs EN29LV160CT-70NIP
MX29LV160ATXEI-90 Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 Macronix International Co Ltd S29AL016D90BAN012 vs MX29LV160ATXEI-90
S29AL016D90BFI010 Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Cypress Semiconductor S29AL016D90BAN012 vs S29AL016D90BFI010
AM29LV160MT90WAF Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL016D90BAN012 vs AM29LV160MT90WAF
MX29LV160BTXEI-90G Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 Macronix International Co Ltd S29AL016D90BAN012 vs MX29LV160BTXEI-90G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL016D90BAN012 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL016D90BAN012 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29AL016D90BAN012 would you like to use for your alert(s)?
  • Please alert me when S29AL016D90BAN012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL016D90BAN012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL016D90BAN012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL016D90BAN012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL016D90BAN012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL016D90BAN012 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: