Part Details for MX28F160C3TXAI-90G by Macronix International Co Ltd
Overview of MX28F160C3TXAI-90G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX28F160C3TXAI-90G
MX28F160C3TXAI-90G CAD Models
MX28F160C3TXAI-90G Part Data Attributes
|
MX28F160C3TXAI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX28F160C3TXAI-90G
Macronix International Co Ltd
Flash, 1MX16, 90ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA46,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA46,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MX28F160C3TXAI-90G
This table gives cross-reference parts and alternative options found for MX28F160C3TXAI-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX28F160C3TXAI-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160CTXEC-90 | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 | Macronix International Co Ltd | MX28F160C3TXAI-90G vs MX29LV160CTXEC-90 |
AM29DL161DT90VRI | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, VBGA-48 | Spansion | MX28F160C3TXAI-90G vs AM29DL161DT90VRI |
MBM29LV160TE90PBT-E1 | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MX28F160C3TXAI-90G vs MBM29LV160TE90PBT-E1 |
AT49BV161T-90CI | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 | Atmel Corporation | MX28F160C3TXAI-90G vs AT49BV161T-90CI |
S29AL016M90BFI012 | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 | Spansion | MX28F160C3TXAI-90G vs S29AL016M90BFI012 |
MX28F160C3TXAC-90G | Flash, 1MX16, 90ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48 | Macronix International Co Ltd | MX28F160C3TXAI-90G vs MX28F160C3TXAC-90G |
MBM29DL161TE-90PBT | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MX28F160C3TXAI-90G vs MBM29DL161TE-90PBT |
S29AL016M90BAI013 | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, FBGA-48 | Spansion | MX28F160C3TXAI-90G vs S29AL016M90BAI013 |
MX29LV160CTXBC-90 | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 | Macronix International Co Ltd | MX28F160C3TXAI-90G vs MX29LV160CTXBC-90 |
MBM29LV160TE-90PBT | Flash, 1MX16, 90ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MX28F160C3TXAI-90G vs MBM29LV160TE-90PBT |