Part Details for MX29LV160BTXBI-90G by Macronix International Co Ltd
Overview of MX29LV160BTXBI-90G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29LV160BTXBI-90G
MX29LV160BTXBI-90G CAD Models
MX29LV160BTXBI-90G Part Data Attributes
|
MX29LV160BTXBI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV160BTXBI-90G
Macronix International Co Ltd
Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MX29LV160BTXBI-90G
This table gives cross-reference parts and alternative options found for MX29LV160BTXBI-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV160BTXBI-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EN29LV160T-90BI | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 1MX16, 90ns, PBGA48, FBGA-48 | MX29LV160BTXBI-90G vs EN29LV160T-90BI |
MX29LV160CTXEI90R | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PBGA48 | MX29LV160BTXBI-90G vs MX29LV160CTXEI90R |
S29AL016D90BFI010 | Spansion | Check for Price | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | MX29LV160BTXBI-90G vs S29AL016D90BFI010 |
S29AL016D90BAN012 | Spansion | Check for Price | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | MX29LV160BTXBI-90G vs S29AL016D90BAN012 |
AM29LV160BT-90WCF | Spansion | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | MX29LV160BTXBI-90G vs AM29LV160BT-90WCF |
MX29LV160BTXEI-90 | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | MX29LV160BTXBI-90G vs MX29LV160BTXEI-90 |
S29AL016D90BAN010 | Spansion | Check for Price | Flash, 1MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | MX29LV160BTXBI-90G vs S29AL016D90BAN010 |
EN29LV160T-90BI | Eon Silicon Solution Inc | Check for Price | Flash, 1MX16, 90ns, PBGA48, FBGA-48 | MX29LV160BTXBI-90G vs EN29LV160T-90BI |