Part Details for S29AL004D90TFN023 by Spansion
Overview of S29AL004D90TFN023 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL004D90TFN023
S29AL004D90TFN023 CAD Models
S29AL004D90TFN023 Part Data Attributes
|
S29AL004D90TFN023
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL004D90TFN023
Spansion
Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO CONFIGURABLE AS 512K X 8; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL004D90TFN023
This table gives cross-reference parts and alternative options found for S29AL004D90TFN023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL004D90TFN023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29DL400BC-90TN | Flash, 256KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | S29AL004D90TFN023 vs MBM29DL400BC-90TN |
KH29LV400CBTC-90 | Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL004D90TFN023 vs KH29LV400CBTC-90 |
M29W400FB90N3F | Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL004D90TFN023 vs M29W400FB90N3F |
S29AL004D90TFN020 | Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | S29AL004D90TFN023 vs S29AL004D90TFN020 |
AM29DL400BB-90ED | Flash, 256KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29AL004D90TFN023 vs AM29DL400BB-90ED |
KH29LV400CBTC-90G | Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL004D90TFN023 vs KH29LV400CBTC-90G |
S29AL004D90TFI022 | Flash, 256KX16, 90ns, PDSO48, LEAD FREE, TSOP-48 | Spansion | S29AL004D90TFN023 vs S29AL004D90TFI022 |
M29W400FB90N6F | Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | S29AL004D90TFN023 vs M29W400FB90N6F |
MX29LV400CBTC90Q | Flash, 256KX16, 90ns, PDSO48 | Macronix International Co Ltd | S29AL004D90TFN023 vs MX29LV400CBTC90Q |
MX29LV400CBTI90R | Flash, 256KX16, 90ns, PDSO48 | Macronix International Co Ltd | S29AL004D90TFN023 vs MX29LV400CBTI90R |