MX29LV400CBTC90Q
Macronix International Co Ltd
Description: Flash, 256KX16, 90ns, PDSO48

Overview of MX29LV400CBTC90Q by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MX29LV400CBTC90Q by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29LV400CBTC90Q by Macronix International Co Ltd

MX29LV400CBTC90Q
Macronix International Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Package Description
TSSOP, TSSOP48,.8,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. MX29LV400CBTC90Q
    Macronix International Co Ltd
    Flash, 256KX16, 90ns, PDSO48
    VS

Alternate Parts for MX29LV400CBTC90Q

This table gives cross-reference parts and alternative options found for MX29LV400CBTC90Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV400CBTC90Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29DL400BC-90TN Flash, 256KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion MX29LV400CBTC90Q vs MBM29DL400BC-90TN
KH29LV400CBTC-90 Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd MX29LV400CBTC90Q vs KH29LV400CBTC-90
M29W400FB90N3F Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions MX29LV400CBTC90Q vs M29W400FB90N3F
S29AL004D90TFN020 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion MX29LV400CBTC90Q vs S29AL004D90TFN020
AM29DL400BB-90ED Flash, 256KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion MX29LV400CBTC90Q vs AM29DL400BB-90ED
KH29LV400CBTC-90G Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd MX29LV400CBTC90Q vs KH29LV400CBTC-90G
S29AL004D90TFI022 Flash, 256KX16, 90ns, PDSO48, LEAD FREE, TSOP-48 Spansion MX29LV400CBTC90Q vs S29AL004D90TFI022
M29W400FB90N6F Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions MX29LV400CBTC90Q vs M29W400FB90N6F
MX29LV400CBTI90R Flash, 256KX16, 90ns, PDSO48 Macronix International Co Ltd MX29LV400CBTC90Q vs MX29LV400CBTI90R
M29W400FB90N6E Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions MX29LV400CBTC90Q vs M29W400FB90N6E
Part Number Description Manufacturer Compare
AM29DL400BB90SF Flash, 256KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 Spansion MX29LV400CBTC90Q vs AM29DL400BB90SF
A29L400AUV-90 Flash, 256KX16, 90ns, PDSO48, TSOP1-48 AMIC Technology MX29LV400CBTC90Q vs A29L400AUV-90
MBM29LV400BC-90PF Flash, 256KX16, 90ns, PDSO44, PLASTIC, SOP-44 Spansion MX29LV400CBTC90Q vs MBM29LV400BC-90PF
S29AL004D90MFN021 Flash, 256KX16, 90ns, PDSO44, MO-108AA, LEAD FREE, SOP-44 Spansion MX29LV400CBTC90Q vs S29AL004D90MFN021
S29AL004D90TFI023 Flash, 256KX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion MX29LV400CBTC90Q vs S29AL004D90TFI023
AM29DL400BB90EK Flash, 256KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion MX29LV400CBTC90Q vs AM29DL400BB90EK
S29AL004D90TAI020 Flash, 256KX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29LV400CBTC90Q vs S29AL004D90TAI020
A29L400AUM-90I Flash, 256KX16, 90ns, PDSO44, SOP-44 AMIC Technology MX29LV400CBTC90Q vs A29L400AUM-90I
MX29LV400BMI-90 Flash, 256KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd MX29LV400CBTC90Q vs MX29LV400BMI-90
M29W400B-90M1R 256KX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MX29LV400CBTC90Q vs M29W400B-90M1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV400CBTC90Q by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV400CBTC90Q by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29LV400CBTC90Q would you like to use for your alert(s)?
  • Please alert me when MX29LV400CBTC90Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29LV400CBTC90Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV400CBTC90Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29LV400CBTC90Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV400CBTC90Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV400CBTC90Q by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: