Part Details for S25FL004D0LMFI013 by Spansion
Overview of S25FL004D0LMFI013 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL004D0LMFI013
S25FL004D0LMFI013 CAD Models
S25FL004D0LMFI013 Part Data Attributes
|
S25FL004D0LMFI013
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL004D0LMFI013
Spansion
Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.23 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.023 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL004D0LMFI013
This table gives cross-reference parts and alternative options found for S25FL004D0LMFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL004D0LMFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE40-VMN6G | Flash, 512KX8, PDSO8, SOP-8 | Micron Technology Inc | S25FL004D0LMFI013 vs M45PE40-VMN6G |
S25FL004K0XMFI013 | Flash, 4MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Spansion | S25FL004D0LMFI013 vs S25FL004K0XMFI013 |
S25FL004A0LMFI00 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | S25FL004D0LMFI013 vs S25FL004A0LMFI00 |
LE25FV401T | Flash, 512KX8, PDSO8, 0.225 INCH, MSOP-8 | SANYO Electric Co Ltd | S25FL004D0LMFI013 vs LE25FV401T |
M25P40-VMN3TG/XA | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | S25FL004D0LMFI013 vs M25P40-VMN3TG/XA |
EN25LF40-75HIP | Flash, 512KX8, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 | Elite Semiconductor Memory Technology Inc | S25FL004D0LMFI013 vs EN25LF40-75HIP |
MX25L4005AM2C-12 | EEPROM, 4MX1, Serial, CMOS, PDSO8, 0.200 INCH, SOP-8 | Macronix International Co Ltd | S25FL004D0LMFI013 vs MX25L4005AM2C-12 |
MX25L4005AMI-12 | EEPROM, 4MX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOP-8 | Macronix International Co Ltd | S25FL004D0LMFI013 vs MX25L4005AMI-12 |
S25FL004A0LMAI03 | Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | Spansion | S25FL004D0LMFI013 vs S25FL004A0LMAI03 |
M25PE40VMW6TG | 512K X 8 FLASH 3V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | S25FL004D0LMFI013 vs M25PE40VMW6TG |