Filter Your Search
1 - 3 of 3 results
|
S25FL004D0LMFI013
Cypress Semiconductor
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3/3.3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 512000 | 524.288 k | SERIAL | SPI | 5 µA | 23 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||
|
S25FL004D0LMFI013
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 3 V | SPI | 5 µA | 23 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.23 mm | 5.23 mm | SPANSION INC | compliant | SOIC | SOP, SOP8,.3 | 8 | EAR99 | 8542.32.00.51 | |||
|
S25FL004D0LMFI013
AMD
|
Check for Price | Transferred | ADVANCED MICRO DEVICES INC | unknown | , | EAR99 | 8542.32.00.51 |