Part Details for LE25FV401T by SANYO Electric Co Ltd
Overview of LE25FV401T by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE25FV401T
LE25FV401T CAD Models
LE25FV401T Part Data Attributes
|
LE25FV401T
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LE25FV401T
SANYO Electric Co Ltd
Flash, 512KX8, PDSO8, 0.225 INCH, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LE25FV401T
This table gives cross-reference parts and alternative options found for LE25FV401T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE25FV401T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE40-VMN6G | Flash, 512KX8, PDSO8, SOP-8 | Micron Technology Inc | LE25FV401T vs M45PE40-VMN6G |
S25FL004K0XMFI013 | Flash, 4MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Spansion | LE25FV401T vs S25FL004K0XMFI013 |
S25FL004A0LMFI00 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | LE25FV401T vs S25FL004A0LMFI00 |
M25P40-VMN3TG/XA | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | LE25FV401T vs M25P40-VMN3TG/XA |
EN25LF40-75HIP | Flash, 512KX8, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 | Elite Semiconductor Memory Technology Inc | LE25FV401T vs EN25LF40-75HIP |
MX25L4005AM2C-12 | EEPROM, 4MX1, Serial, CMOS, PDSO8, 0.200 INCH, SOP-8 | Macronix International Co Ltd | LE25FV401T vs MX25L4005AM2C-12 |
MX25L4005AMI-12 | EEPROM, 4MX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOP-8 | Macronix International Co Ltd | LE25FV401T vs MX25L4005AMI-12 |
S25FL004A0LMAI03 | Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | Spansion | LE25FV401T vs S25FL004A0LMAI03 |
M25PE40VMW6TG | 512K X 8 FLASH 3V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | LE25FV401T vs M25PE40VMW6TG |
S25FL040A0LVAI20 | Flash, 4MX1, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOP-8 | Spansion | LE25FV401T vs S25FL040A0LVAI20 |