Part Details for S1DLWHRVG by Taiwan Semiconductor
Overview of S1DLWHRVG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1DLWHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1DLWHRVGCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30961 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
S1DLWHRVG
|
Avnet Americas | - Tape and Reel (Alt: S1DLWHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16942804
|
Arrow Electronics | Diode 200V 1A Automotive 2-Pin SOD-123W T/R Min Qty: 8 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1807 Container: Cut Strips | Americas - 8 |
|
$0.1812 | Buy Now |
DISTI #
V79:2366_26241773
|
Arrow Electronics | Diode 200V 1A Automotive 2-Pin SOD-123W T/R Min Qty: 4 Package Multiple: 1 Date Code: 1743 | Americas - 4 |
|
$0.0351 / $0.1794 | Buy Now |
Part Details for S1DLWHRVG
S1DLWHRVG CAD Models
S1DLWHRVG Part Data Attributes
|
S1DLWHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1DLWHRVG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1DLWHRVG
This table gives cross-reference parts and alternative options found for S1DLWHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1DLWHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3A | Rectifier Diode, | Surge Components Inc | S1DLWHRVG vs P3A |
VS-1ENH02HM3/85A | Rectifier Diode, | Vishay Intertechnologies | S1DLWHRVG vs VS-1ENH02HM3/85A |
MURS120-XX-TR30 | Rectifier Diode, | Taitron Components Inc | S1DLWHRVG vs MURS120-XX-TR30 |
AA3 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | S1DLWHRVG vs AA3 |
CPD69-1N5614-CM | Rectifier Diode, | Central Semiconductor Corp | S1DLWHRVG vs CPD69-1N5614-CM |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1DLWHRVG vs SS120 |
DS120WV-T | Rectifier Diode, | Rectron Semiconductor | S1DLWHRVG vs DS120WV-T |
GN1D | Rectifier Diode, | Surge Components Inc | S1DLWHRVG vs GN1D |
HS1DDF-13 | Rectifier Diode, | Diodes Incorporated | S1DLWHRVG vs HS1DDF-13 |
MURA120 | Rectifier Diode, | Galaxy Microelectronics | S1DLWHRVG vs MURA120 |