S1614EP-155.5200(T)
Pericom Semiconductor Corporation
Description: CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4

Overview of S1614EP-155.5200(T) by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0035-200P Rochester Electronics Broadband RF power GaN HEMT
52000-111LF Amphenol Communications Solutions 52000-111LF-METRAL SHROUD 5X6

CAD Models for S1614EP-155.5200(T) by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1614EP-155.5200(T) by Pericom Semiconductor Corporation

S1614EP-155.5200(T)
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Package Description
DILCC4,.2,200
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
TAPE AND REEL; SYMMETRY 55/45 AVAILABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
155.52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS/LSTTL
Output Load
10 LS TTL, 15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Qualification Status
Not Qualified
Rise Time-Max
2 ns
Supply Current-Max
25 mA
Supply Voltage-Max
2.62 V
Supply Voltage-Min
2.38 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. S1614EP-155.5200(T)
    Pericom Semiconductor Corporation
    CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4
    VS

Alternate Parts for S1614EP-155.5200(T)

This table gives cross-reference parts and alternative options found for S1614EP-155.5200(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1614EP-155.5200(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S1614BP-155.52 CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614BP-155.52
S1614BP-155.52(T) CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614BP-155.52(T)
S1614EP-155.52(T) CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614EP-155.52(T)
S1614EP-155.52 CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614EP-155.52
S1614BP-155.5200(T) CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614BP-155.5200(T)
Part Number Description Manufacturer Compare
S1614AP-155.5200(T) CMOS/LSTTL Output Clock Oscillator, 100MHz Min, 160MHz Max, 155.52MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614AP-155.5200(T)
S1614AAP-155.5200(T) CMOS/LSTTL Output Clock Oscillator, 100MHz Min, 160MHz Max, 155.52MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614AAP-155.5200(T)
S1614BP-155.52(T) CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614BP-155.52(T)
S1614AP-155.52(T) CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614AP-155.52(T)
S1614AAP-155.5200 CMOS/LSTTL Output Clock Oscillator, 100MHz Min, 160MHz Max, 155.52MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614AAP-155.5200
S1614BP-155.52 CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614BP-155.52
S1614EP-155.5200 CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614EP-155.5200
S1614EP-155.52(T) CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614EP-155.52(T)
S1614BP-155.5200(T) CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614BP-155.5200(T)
S1614AP-155.52 CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom Pericom Semiconductor Corporation S1614EP-155.5200(T) vs S1614AP-155.52

Related Parts for S1614EP-155.5200(T)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1614EP-155.5200(T) by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1614EP-155.5200(T) by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of S1614EP-155.5200(T) would you like to use for your alert(s)?
  • Please alert me when S1614EP-155.5200(T) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1614EP-155.5200(T) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1614EP-155.5200(T) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1614EP-155.5200(T) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1614EP-155.5200(T).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1614EP-155.5200(T) by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: