S1614EP-155.5200(T)
vs
S1614BP-155.52
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Package Description
DILCC4,.2,200
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
TAPE AND REEL; SYMMETRY 55/45 AVAILABLE
OUTPUT ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
155.52 MHz
155.52 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
CMOS/LSTTL
CMOS/LSTTL
Output Load
10 LS TTL, 15 pF
10 LS TTL, 15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.8mm
7mm x 5mm x 1.8mm
Qualification Status
Not Qualified
Rise Time-Max
2 ns
2 ns
Supply Current-Max
25 mA
Supply Voltage-Max
2.62 V
2.62 V
Supply Voltage-Min
2.38 V
2.38 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
55/45 %
Base Number Matches
1
4
Category CO2 Kg
3.96
Compliance Temperature Grade
Commercial Extended: -10C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2011-12-19
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare S1614EP-155.5200(T) with alternatives
Compare S1614BP-155.52 with alternatives