Part Details for S1614BP-155.52(T) by Pericom Semiconductor Corporation
Overview of S1614BP-155.52(T) by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1614BP-155.52(T)
S1614BP-155.52(T) CAD Models
S1614BP-155.52(T) Part Data Attributes
|
S1614BP-155.52(T)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S1614BP-155.52(T)
Pericom Semiconductor Corporation
CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OUTPUT ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS/LSTTL | |
Output Load | 10 LS TTL, 15 pF | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for S1614BP-155.52(T)
This table gives cross-reference parts and alternative options found for S1614BP-155.52(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1614BP-155.52(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1614BP-155.5200 | CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 | Pericom Semiconductor Corporation | S1614BP-155.52(T) vs S1614BP-155.5200 |
S1614EP-155.52(T) | CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom | Pericom Semiconductor Corporation | S1614BP-155.52(T) vs S1614EP-155.52(T) |
S1614BP-155.5200(T) | CMOS/LSTTL Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, CERAMIC, SURFACE MOUNT PACKAGE-4 | Pericom Semiconductor Corporation | S1614BP-155.52(T) vs S1614BP-155.5200(T) |