Part Details for S0516R by Teccor
Overview of S0516R by Teccor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S0516R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 75 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | 60 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for S0516R
S0516R CAD Models
S0516R Part Data Attributes:
|
S0516R
Teccor
Buy Now
Datasheet
|
Compare Parts:
S0516R
Teccor
Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S0516R
This table gives cross-reference parts and alternative options found for S0516R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0516R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6400G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | S0516R vs 2N6400G |
2N6400G | Silicon Controlled Rectifier, 16A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | S0516R vs 2N6400G |
2N6400 | 16A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | S0516R vs 2N6400 |
2N6400 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S0516R vs 2N6400 |
S0516R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S0516R vs S0516R |
S0316R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 30V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S0516R vs S0316R |