Part Details for 2N6400G by Littelfuse Inc
Overview of 2N6400G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6400G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6400GOS-ND
|
DigiKey | SCR 50V 16A TO220AB Min Qty: 1 Lead time: 19 Weeks Container: Box |
884 In Stock |
|
$0.7166 / $2.0700 | Buy Now |
DISTI #
863-2N6400G
|
Mouser Electronics | SCRs 50V 16A RoHS: Compliant | 931 |
|
$0.7160 / $1.2000 | Buy Now |
DISTI #
75573015
|
RS | THY T0220 16A 50V SCR | Littelfuse 2N6400G Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 | RFQ |
DISTI #
2N6400G
|
TTI | SCRs 50V 16A Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1300 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 10A 50V TO220AB THT | 0 |
|
$2.5109 / $2.7620 | RFQ |
Part Details for 2N6400G
2N6400G CAD Models
2N6400G Part Data Attributes
|
2N6400G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2N6400G
Littelfuse Inc
Silicon Controlled Rectifier, 16A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 2N6400G
This table gives cross-reference parts and alternative options found for 2N6400G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6400G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S0516R | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, | 2N6400G vs S0516R |
S0316R | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 30V V(DRM), 1 Element, TO-220AB | 2N6400G vs S0316R |
TYN0516 | STMicroelectronics | Check for Price | 16A, 50V, SCR, TO-220AB | 2N6400G vs TYN0516 |
2N6400 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | 2N6400G vs 2N6400 |
2N6400G | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | 2N6400G vs 2N6400G |
2N6400 | Motorola Mobility LLC | Check for Price | 16A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN | 2N6400G vs 2N6400 |
S0516R | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 50V V(DRM), 1 Element, TO-220AB | 2N6400G vs S0516R |