Part Details for 2N6400G by onsemi
Overview of 2N6400G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6400G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N6400G-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER, 16 Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | 2N6400 - Silicon Controlled Rectifier, 16A, 50V, 50V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.6631 / $0.7801 | Buy Now |
Part Details for 2N6400G
2N6400G CAD Models
2N6400G Part Data Attributes
|
2N6400G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6400G
onsemi
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6400G
This table gives cross-reference parts and alternative options found for 2N6400G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6400G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6400G | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | 2N6400G vs 2N6400G |
S0516R | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, | 2N6400G vs S0516R |
S0316R | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 30V V(DRM), 1 Element, TO-220AB | 2N6400G vs S0316R |
TYN0516 | STMicroelectronics | Check for Price | 16A, 50V, SCR, TO-220AB | 2N6400G vs TYN0516 |
2N6400 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | 2N6400G vs 2N6400 |
2N6400 | Motorola Mobility LLC | Check for Price | 16A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN | 2N6400G vs 2N6400 |
S0516R | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 50V V(DRM), 1 Element, TO-220AB | 2N6400G vs S0516R |