Part Details for S0516R by Littelfuse Inc
Overview of S0516R by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for S0516R
S0516R CAD Models
S0516R Part Data Attributes:
|
S0516R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S0516R
Littelfuse Inc
Silicon Controlled Rectifier, 16A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S0516R
This table gives cross-reference parts and alternative options found for S0516R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0516R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6400 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | S0516R vs 2N6400 |
S0516R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 50V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S0516R vs S0516R |
2N6400 | 16A, 50V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | S0516R vs 2N6400 |
2N6400G | Silicon Controlled Rectifier, 16A I(T)RMS, 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | S0516R vs 2N6400G |
TYN0516 | 16A, 50V, SCR, TO-220AB | STMicroelectronics | S0516R vs TYN0516 |
2N6400G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | S0516R vs 2N6400G |