Part Details for S-93C46BD0H-J8T2U by ABLIC Inc.
Overview of S-93C46BD0H-J8T2U by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-93C46BD0H-J8T2U
S-93C46BD0H-J8T2U CAD Models
S-93C46BD0H-J8T2U Part Data Attributes
|
S-93C46BD0H-J8T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C46BD0H-J8T2U
ABLIC Inc.
EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 8 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for S-93C46BD0H-J8T2U
This table gives cross-reference parts and alternative options found for S-93C46BD0H-J8T2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C46BD0H-J8T2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11LC160T-E/MS | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | S-93C46BD0H-J8T2U vs 11LC160T-E/MS |
S-24CS16A0I-J8T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8 | Seiko Instruments Inc | S-93C46BD0H-J8T2U vs S-24CS16A0I-J8T1 |
S-93A66AD0A-K8T2UD | EEPROM, 256X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8 | ABLIC Inc. | S-93C46BD0H-J8T2U vs S-93A66AD0A-K8T2UD |
PCA24S08AD | I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | S-93C46BD0H-J8T2U vs PCA24S08AD |
S-25C040A0H-J8T2UD | EEPROM, 512X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | S-93C46BD0H-J8T2U vs S-25C040A0H-J8T2UD |
S-24CS01AFM-TFH-U | EEPROM, 128X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8 | ABLIC Inc. | S-93C46BD0H-J8T2U vs S-24CS01AFM-TFH-U |
24LC128/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | S-93C46BD0H-J8T2U vs 24LC128/SN |
S-93C56BD0I-J8T1U | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | S-93C46BD0H-J8T2U vs S-93C56BD0I-J8T1U |
24LC128T-E/MNY | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | S-93C46BD0H-J8T2U vs 24LC128T-E/MNY |
M95640-DWDW4TP/K | Automotive 64 Kbit SPI bus EEPROM with high speed clock | STMicroelectronics | S-93C46BD0H-J8T2U vs M95640-DWDW4TP/K |