Part Details for S-93A66AD0A-K8T2UD by ABLIC Inc.
Overview of S-93A66AD0A-K8T2UD by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-93A66AD0A-K8T2UD
S-93A66AD0A-K8T2UD CAD Models
S-93A66AD0A-K8T2UD Part Data Attributes
|
S-93A66AD0A-K8T2UD
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93A66AD0A-K8T2UD
ABLIC Inc.
EEPROM, 256X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | MSOP | |
Package Description | TMSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for S-93A66AD0A-K8T2UD
This table gives cross-reference parts and alternative options found for S-93A66AD0A-K8T2UD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93A66AD0A-K8T2UD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11LC160T-E/MS | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | S-93A66AD0A-K8T2UD vs 11LC160T-E/MS |
S-24CS16A0I-J8T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8 | Seiko Instruments Inc | S-93A66AD0A-K8T2UD vs S-24CS16A0I-J8T1 |
PCA24S08AD | I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | S-93A66AD0A-K8T2UD vs PCA24S08AD |
S-25C040A0H-J8T2UD | EEPROM, 512X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | S-93A66AD0A-K8T2UD vs S-25C040A0H-J8T2UD |
S-24CS01AFM-TFH-U | EEPROM, 128X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8 | ABLIC Inc. | S-93A66AD0A-K8T2UD vs S-24CS01AFM-TFH-U |
S-93C46BD0H-J8T2U | EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | S-93A66AD0A-K8T2UD vs S-93C46BD0H-J8T2U |
24LC128/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | S-93A66AD0A-K8T2UD vs 24LC128/SN |
S-93C56BD0I-J8T1U | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | S-93A66AD0A-K8T2UD vs S-93C56BD0I-J8T1U |
24LC128T-E/MNY | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | S-93A66AD0A-K8T2UD vs 24LC128T-E/MNY |
M95640-DWDW4TP/K | Automotive 64 Kbit SPI bus EEPROM with high speed clock | STMicroelectronics | S-93A66AD0A-K8T2UD vs M95640-DWDW4TP/K |