Part Details for S-25C040A0H-J8T2UD by ABLIC Inc.
Overview of S-25C040A0H-J8T2UD by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S-25C040A0H-J8T2UD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-25C040A0H-J8T2UDTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3369 / $0.3804 | Buy Now |
DISTI #
S-25C040A0H-J8T2UD
|
Avnet Americas | EEPROM SPI 4Kbit 512 X 8 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-25C040A0H-J8T2UD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
628-S25C040A0HJ8T2UD
|
Mouser Electronics | EEPROM RoHS: Compliant | 0 |
|
$0.3880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3339 / $0.6994 | Buy Now |
Part Details for S-25C040A0H-J8T2UD
S-25C040A0H-J8T2UD CAD Models
S-25C040A0H-J8T2UD Part Data Attributes
|
S-25C040A0H-J8T2UD
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-25C040A0H-J8T2UD
ABLIC Inc.
EEPROM, 512X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 6.5 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for S-25C040A0H-J8T2UD
This table gives cross-reference parts and alternative options found for S-25C040A0H-J8T2UD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25C040A0H-J8T2UD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11LC160T-E/MS | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | S-25C040A0H-J8T2UD vs 11LC160T-E/MS |
S-24CS16A0I-J8T1 | EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8 | Seiko Instruments Inc | S-25C040A0H-J8T2UD vs S-24CS16A0I-J8T1 |
S-93A66AD0A-K8T2UD | EEPROM, 256X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8 | ABLIC Inc. | S-25C040A0H-J8T2UD vs S-93A66AD0A-K8T2UD |
PCA24S08AD | I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | S-25C040A0H-J8T2UD vs PCA24S08AD |
S-24CS01AFM-TFH-U | EEPROM, 128X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TMSOP-8 | ABLIC Inc. | S-25C040A0H-J8T2UD vs S-24CS01AFM-TFH-U |
S-93C46BD0H-J8T2U | EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | S-25C040A0H-J8T2UD vs S-93C46BD0H-J8T2U |
24LC128/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | S-25C040A0H-J8T2UD vs 24LC128/SN |
S-93C56BD0I-J8T1U | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | ABLIC Inc. | S-25C040A0H-J8T2UD vs S-93C56BD0I-J8T1U |
24LC128T-E/MNY | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | S-25C040A0H-J8T2UD vs 24LC128T-E/MNY |
M95640-DWDW4TP/K | Automotive 64 Kbit SPI bus EEPROM with high speed clock | STMicroelectronics | S-25C040A0H-J8T2UD vs M95640-DWDW4TP/K |