Part Details for RZ1214B65Y by Advanced Semiconductor Inc
Overview of RZ1214B65Y by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RZ1214B65Y
RZ1214B65Y CAD Models
RZ1214B65Y Part Data Attributes:
|
RZ1214B65Y
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
RZ1214B65Y
Advanced Semiconductor Inc
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for RZ1214B65Y
This table gives cross-reference parts and alternative options found for RZ1214B65Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RZ1214B65Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933783040114 | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | RZ1214B65Y vs 933783040114 |
PH1214-4M | TRANSISTOR,BJT,NPN,65V V(BR)CEO,875MA I(C),FO-41BVAR | TE Connectivity | RZ1214B65Y vs PH1214-4M |
AM81214-030 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.250 INCH, FM-2 | Advanced Semiconductor Inc | RZ1214B65Y vs AM81214-030 |
ALR060 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.310 INCH, FM-2 | Advanced Semiconductor Inc | RZ1214B65Y vs ALR060 |
ALR030 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | RZ1214B65Y vs ALR030 |
PH1214-55EL | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | RZ1214B65Y vs PH1214-55EL |
PH1214-6M | TRANSISTOR,BJT,NPN,65V V(BR)CEO,1.3A I(C),FO-41BVAR | TE Connectivity | RZ1214B65Y vs PH1214-6M |
ALR015 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | RZ1214B65Y vs ALR015 |
PH1214-12M | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | RZ1214B65Y vs PH1214-12M |
PH1214-12M | TRANSISTOR,BJT,NPN,70V V(BR)CEO,1.3A I(C),FO-41BVAR | TE Connectivity | RZ1214B65Y vs PH1214-12M |