Part Details for 933783040114 by NXP Semiconductors
Overview of 933783040114 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 933783040114
933783040114 CAD Models
933783040114 Part Data Attributes
|
933783040114
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933783040114
NXP Semiconductors
TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-MDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-MDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 933783040114
This table gives cross-reference parts and alternative options found for 933783040114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933783040114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZ1214B35Y | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-443A, 3 PIN, BIP RF Power | NXP Semiconductors | 933783040114 vs RZ1214B35Y |