Part Details for PH1214-12M by TE Connectivity
Overview of PH1214-12M by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH1214-12M
PH1214-12M CAD Models
PH1214-12M Part Data Attributes:
|
PH1214-12M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PH1214-12M
TE Connectivity
TRANSISTOR,BJT,NPN,70V V(BR)CEO,1.3A I(C),FO-41BVAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.3 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO |
Alternate Parts for PH1214-12M
This table gives cross-reference parts and alternative options found for PH1214-12M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1214-12M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM81214-006 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, S064, 2 PIN | STMicroelectronics | PH1214-12M vs AM81214-006 |
PH1214-55EL | TRANSISTOR,BJT,NPN,58V V(BR)CEO,7A I(C),FO-91VAR | TE Connectivity | PH1214-12M vs PH1214-55EL |
RZ1214B65Y | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | PH1214-12M vs RZ1214B65Y |
ALR015 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | PH1214-12M vs ALR015 |
MS2222 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.310 X 0.310 INCH, HERMETIC SEALED, M222, 2 PIN | Advanced Power Technology | PH1214-12M vs MS2222 |
RZ1214B65YTRAY | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | PH1214-12M vs RZ1214B65YTRAY |
RZ1214B65Y | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | Advanced Semiconductor Inc | PH1214-12M vs RZ1214B65Y |
ALR006 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, FM-2 | Advanced Semiconductor Inc | PH1214-12M vs ALR006 |
RZ1214B35Y | TRANSISTOR L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-443A, 3 PIN, BIP RF Power | NXP Semiconductors | PH1214-12M vs RZ1214B35Y |
PH1214-6M | TRANSISTOR,BJT,NPN,65V V(BR)CEO,1.3A I(C),FO-41BVAR | TE Connectivity | PH1214-12M vs PH1214-6M |