There are no models available for this part yet.
Overview of RXK181M1CBK-0615S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RXK181M1CBK-0615S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RXK181M1CBK-0615S-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 15000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0717 | Buy Now | |
DISTI #
RXK181M1CBK-0615S
|
Avnet Americas | CAP ALUM 180UF 16V 20% 2000LHRS 6.3 X 15 - Bulk (Alt: RXK181M1CBK-0615S) RoHS: Compliant Min Qty: 15000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for RXK181M1CBK-0615S by Surge Components Inc
Part Data Attributes for RXK181M1CBK-0615S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.0288 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
231 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXK181M1CBK-0615S
This table gives cross-reference parts and alternative options found for RXK181M1CBK-0615S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK181M1CBK-0615S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV160ETE181MF15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | RXK181M1CBK-0615S vs ELXV160ETE181MF15A |
RLS187016M0615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Taiwan Ostor Corporation | RXK181M1CBK-0615S vs RLS187016M0615 |
ELXV160ETE181MF15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | RXK181M1CBK-0615S vs ELXV160ETE181MF15B |
ESXE160ETD181MF15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | RXK181M1CBK-0615S vs ESXE160ETD181MF15N |
ESXE160ELL181MF15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | RXK181M1CBK-0615S vs ESXE160ELL181MF15B |
ESXE160ETE181MF15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | RXK181M1CBK-0615S vs ESXE160ETE181MF15M |
ESXE160ETD181MF15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | RXK181M1CBK-0615S vs ESXE160ETD181MF15A |
UPJ1C181MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | RXK181M1CBK-0615S vs UPJ1C181MED1FV |
ELXY160ETE181MF15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | RXK181M1CBK-0615S vs ELXY160ETE181MF15S |
ESXE160ELL181MF15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | RXK181M1CBK-0615S vs ESXE160ELL181MF15N |