Part Details for RLS187016M0615 by Taiwan Ostor Corporation
Overview of RLS187016M0615 by Taiwan Ostor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLS187016M0615
RLS187016M0615 CAD Models
RLS187016M0615 Part Data Attributes
|
RLS187016M0615
Taiwan Ostor Corporation
Buy Now
Datasheet
|
Compare Parts:
RLS187016M0615
Taiwan Ostor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAIWAN OSTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | RLS(16V) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RLS187016M0615
This table gives cross-reference parts and alternative options found for RLS187016M0615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLS187016M0615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV160ETE181MF15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | RLS187016M0615 vs ELXV160ETE181MF15A |
ELXV160ETE181MF15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | RLS187016M0615 vs ELXV160ETE181MF15B |
ESXE160ETD181MF15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | RLS187016M0615 vs ESXE160ETD181MF15N |
ESXE160ELL181MF15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | RLS187016M0615 vs ESXE160ELL181MF15B |
ESXE160ETE181MF15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | RLS187016M0615 vs ESXE160ETE181MF15M |
ESXE160ETD181MF15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | RLS187016M0615 vs ESXE160ETD181MF15A |
UPJ1C181MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | RLS187016M0615 vs UPJ1C181MED1FV |
ELXY160ETE181MF15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | RLS187016M0615 vs ELXY160ETE181MF15S |
ESXE160ELL181MF15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | RLS187016M0615 vs ESXE160ELL181MF15N |
ELXY160EC3181MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RLS187016M0615 vs ELXY160EC3181MF15D |